Alpha Wire Hook-up Wire PVC Series Brown Hook Up Wire, 24 AWG, 7 x 200 μm, 200 μm core strands, 30 m, PVC, 3050 BR005
- RS Stock No.:
- 332-023
- Distrelec Article No.:
- 300-83-051
- Mfr. Part No.:
- 3050 BR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€20.08
(exc. VAT)
€24.70
(inc. VAT)
In Stock
- Plus 77 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €20.08 | €0.669 |
*price indicative
- RS Stock No.:
- 332-023
- Distrelec Article No.:
- 300-83-051
- Mfr. Part No.:
- 3050 BR005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.42mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | High Temperature | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL Listed | |
| Jacket Material | PVC | |
| Fire Behaviour | Flame Retardant | |
| Series | Hook-up Wire PVC | |
| Size of Strands | 200μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 200 μm | ||
Cable Length 30m | ||
Outside Diameter 1.42mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Sub Type High Temperature | ||
Cable Type Hookup | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL Listed | ||
Jacket Material PVC | ||
Fire Behaviour Flame Retardant | ||
Series Hook-up Wire PVC | ||
Size of Strands 200μm | ||
Number of Strands 7 | ||
Belden Hook-up Wire PVC Series Hookup Wire, 0.23 mm² Cross Sectional Area, Brown Sheath - 3050 BR001
This high temperature hook-up wire is designed for reliable performance in a variety of applications. With a cross-sectional area of 0.23 mm² and constructed with tinned copper, it ensures optimal conductivity. The wire is insulated with durable PVC, providing robust protection and temperature resilience between -40 °C and +105 °C.
Features & Benefits
• Flame retardant properties enhance safety in electrical installations
• Unshielded design simplifies connections in electronic devices
• Chemical and solvent resistant safeguards against environmental damage
• Meets BS 1007 wire specifications for quality assurance
• 300V rated wire supports a broad range of applications
• 7/0.20mm strands facilitate flexibility during installation
Applications
• Ideal for wiring in automation systems
• For use in electronics and circuit design
• Suitable for connecting components in electrical panels
• Utilised in control equipment and machinery wiring
• Can be employed in high temperature environments
What are the electrical specifications of this wire?
This wire has a voltage rating of 300V and an inductance of 0.07 μH/ft, ensuring efficient electrical performance. The conductor has a DCR of 27 Ω/1000ft at 20 °C, making it suitable for extended runs in electronic applications.
How does the insulation material affect performance?
The PVC insulation provides exceptional durability and resilience against temperature variations while also being flame retardant. This ensures a safe and reliable operation in demanding environments.
What is the significance of the wire's temperature range?
The temperature range of -40 °C to +105 °C allows this wire to be employed in a variety of applications, from standard indoor environments to challenging outdoor and industrial conditions, without compromising integrity.
Related links
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 7 x 0.20 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Brown 0.2 mm² Hook Up Wire 7 x 0.20 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 7 x 0.20 mm 305 m, Polyvinyl
- Alpha Wire Hook-up Wire PVC Series Grey Hook Up Wire 7 x 0.20 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green 24 AWG 200 μm core strands Polyvinyl
- Alpha Wire Ecogen Ecowire Series Brown 0.2 mm² Hook Up Wire 7 x 0.20 mm 30 m, Modified
- Alpha Wire 3070 Series Brown Hook Up Wire 7 x 0.20 mm 30 m, 3070 BR005
- Alpha Wire Ecogen Ecowire Plus Series Brown 0.2 mm² Hook Up Wire 7 x 0.20 mm 30 m
