Alpha Wire Premium Series Black Hook Up Wire, 16 AWG, 26 x 0.25 mm, 250 μm core strands, 30 m, 3057 BK005
- RS Stock No.:
- 333-408
- Distrelec Article No.:
- 300-83-091
- Mfr. Part No.:
- 3057 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€36.98
(exc. VAT)
€45.49
(inc. VAT)
In Stock
- Plus 45 unit(s) shipping from 09 November 2026
- Plus 17 unit(s) shipping from 12 January 2027
- Plus 26 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €36.98 | €1.233 |
*price indicative
- RS Stock No.:
- 333-408
- Distrelec Article No.:
- 300-83-091
- Mfr. Part No.:
- 3057 BK005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 16AWG | |
| Core Strands | 26 x 250 μm | |
| Cable Length | 30m | |
| Outside Diameter | 2.34mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | UL Listed | |
| Cable Type | Single Core | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | High Temperature | |
| Fire Behaviour | Flame Retardant | |
| Series | Premium | |
| Size of Strands | 250μm | |
| Number of Strands | 26 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 16AWG | ||
Core Strands 26 x 250 μm | ||
Cable Length 30m | ||
Outside Diameter 2.34mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals UL Listed | ||
Cable Type Single Core | ||
Minimum Operating Temperature -40°C | ||
Sub Type High Temperature | ||
Fire Behaviour Flame Retardant | ||
Series Premium | ||
Size of Strands 250μm | ||
Number of Strands 26 | ||
Belden Alpha Wire Flame-Retardant Hook-Up Wire, 1.32mm² Cross-Sectional Area - Premium Series - 3057
This hook-up wire from Belden's Alpha Wire range is ideal for both home appliances and commercial electronic devices. The conductor is made from tinned copper, which has high electrical conductivity for effective performance. A broad operating temperature range of -40°C to +105°C and a black PVC sheath mean this is a durable choice for a wide range of challenging environments. The wire comes on a reel and can be cut to suit your applications.
Features & Benefits
• Bend radius 10 times the cable diameter means it's very flexible and easy to use
• 16 AWG (American Wire Gauge) for standard use
• 20.4lbs maximum pull tension eases strain in tight spaces
Applications
• Machine prototypes
• Musical instruments
• HVAC (heating, ventilation, and air conditioning) applications
Can I use this cable in flammable areas?
As this cable has flame-retardant properties, you can safely use it in places with a high risk of fire.
Is there a difference between a hook-up wire and a lead wire?
No – they're the same. A hook-up wire is also referred to as a lead wire because it conducts the movement of current from one electrical point to another. It can also be called an appliance wire.
Related links
- Alpha Wire Premium Series Red Hook Up Wire 26 x 0.25 mm 30 m
- Alpha Wire Premium Series Black Hook Up Wire 10 x 0.25 mm 30 m, 3053 BK005
- Alpha Wire Premium Series Black Hook Up Wire 16 x 0.25 mm 30 m 3055
- Alpha Wire White Hook Up Wire 26 x 0.25 mm 30 m 3057 WH005
- Alpha Wire Premium Series Red Hook Up Wire 10 x 0.25 mm 30 m, 3053 RD005
- Alpha Wire Premium Series Blue Hook Up Wire 10 x 0.25 mm 30 m 3053
- Alpha Wire Premium Series Red Hook Up Wire 16 x 0.25 mm 30 m 3055
- Alpha Wire Premium Series White Hook Up Wire 10 x 0.25 mm 30 m 3053
