Kabeltronik LIH-T120 Series White Hook Up Wire, 26 AWG, 18 x 100 μm, 100 μm core strands, 100 m, TPE, 065001401
- RS Stock No.:
- 348-688
- Distrelec Article No.:
- 110-41-752
- Mfr. Part No.:
- 065001401
- Manufacturer:
- Kabeltronik
Subtotal (1 reel of 100 metres)*
€22.89
(exc. VAT)
€28.15
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €22.89 | €0.229 |
*price indicative
- RS Stock No.:
- 348-688
- Distrelec Article No.:
- 110-41-752
- Mfr. Part No.:
- 065001401
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 26AWG | |
| Core Strands | 18 x 100 μm | |
| Cable Length | 100m | |
| Voltage | 30V | |
| Maximum Operating Temperature | 120°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | Kabeltronik Stranded Wire | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Stranded | |
| Jacket Material | TPE | |
| Standards/Approvals | FDA (Food and Drug Administration) for contact to foodstuff in the USA | |
| Fire Behaviour | Halogen Free | |
| Series | LIH-T120 | |
| Size of Strands | 100μm | |
| Number of Strands | 18 | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 26AWG | ||
Core Strands 18 x 100 μm | ||
Cable Length 100m | ||
Voltage 30V | ||
Maximum Operating Temperature 120°C | ||
Conductor Material Tinned Copper | ||
Sub Type Kabeltronik Stranded Wire | ||
Minimum Operating Temperature -40°C | ||
Cable Type Stranded | ||
Jacket Material TPE | ||
Standards/Approvals FDA (Food and Drug Administration) for contact to foodstuff in the USA | ||
Fire Behaviour Halogen Free | ||
Series LIH-T120 | ||
Size of Strands 100μm | ||
Number of Strands 18 | ||
- COO (Country of Origin):
- DE
The Kabeltronik TPE stranded wire with a cross-section of 0.14 mm² is made of tinned copper, features a LiH insulation, and is supplied in a 100 meter length.
Cross-Section AWG 26 AWG
Color white
Halogen Free
Related links
- Kabeltronik LIH-T120 Series Blue Hook Up Wire 18 x 100 μm 100 m
- Kabeltronik LIH-T120 Series Yellow Hook Up Wire 18 x 100 μm 100 m, Thermoplastic
- Kabeltronik LIH-T120 Series Green Hook Up Wire 18 x 100 μm 100 m, Thermoplastic
- Kabeltronik LIH-T120 Series Grey Hook Up Wire 18 x 100 μm 100 m
- Kabeltronik LIH-T120 Series White Hook Up Wire 64 x 100 μm 100 m, Thermoplastic
- Kabeltronik LIH-T120 Series White Hook Up Wire 32 x 0.1 mm 100 m, Thermoplastic
- Kabeltronik LIH-T120 Series Blue 0.75 mm² 100 m LIH-T120 0.75 MM2 BLUE
- Kabeltronik LIH-T120 Series Blue 0.25 mm² Hook Up Wire 32 x 100 μm 100 m, Thermoplastic
