Kabeltronik LIH-T120 Series Blue 0.25 mm² Hook Up Wire, 23 AWG, 32 x 100 μm, 100 μm core strands, 100 m, Thermoplastic
- RS Stock No.:
- 284-4695
- Distrelec Article No.:
- 110-41-765
- Mfr. Part No.:
- LIH-T120 0.25 MM2 BLUE
- Manufacturer:
- Kabeltronik
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€26.29
(exc. VAT)
€32.34
(inc. VAT)
- RS Stock No.:
- 284-4695
- Distrelec Article No.:
- 110-41-765
- Mfr. Part No.:
- LIH-T120 0.25 MM2 BLUE
- Manufacturer:
- Kabeltronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Series | LIH-T120 | |
| Jacket Colour | Blue | |
| Cross Sectional Area | 0.25 mm² | |
| Product Type | Hook Up Wire | |
| American Wire Gauge | 23 AWG | |
| Core Strands | 32 x 100 μm | |
| Size of Strands | 100 μm | |
| Cable Length | 100 m | |
| Jacket Material | Thermoplastic Elastomer | |
| Cable Type | Stranded | |
| Conductor Material | Tin Copper Wire | |
| Distrelec Product Id | 11041765 | |
| Fire Behaviour | Flame Retardent | |
| Maximum Operating Temperature | 120 °C | |
| Minimum Operating Temperature | -40 °C | |
| Number of Strands | 32 | |
| Standards/Approvals | RoHS | |
| Sub Type | Hookup Wire | |
| Voltage | 900 V | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Series LIH-T120 | ||
Jacket Colour Blue | ||
Cross Sectional Area 0.25 mm² | ||
Product Type Hook Up Wire | ||
American Wire Gauge 23 AWG | ||
Core Strands 32 x 100 μm | ||
Size of Strands 100 μm | ||
Cable Length 100 m | ||
Jacket Material Thermoplastic Elastomer | ||
Cable Type Stranded | ||
Conductor Material Tin Copper Wire | ||
Distrelec Product Id 11041765 | ||
Fire Behaviour Flame Retardent | ||
Maximum Operating Temperature 120 °C | ||
Minimum Operating Temperature -40 °C | ||
Number of Strands 32 | ||
Standards/Approvals RoHS | ||
Sub Type Hookup Wire | ||
Voltage 900 V | ||
- COO (Country of Origin):
- DE
Related links
- Kabeltronik LIH-T120 Series Red 0.25 mm² 100 m LIH-T120 0.25 MM2 RED
- Kabeltronik LIH-T120 Series Black 0.25 mm² 100 m LIH-T120 0.25 MM2 BLACK
- Kabeltronik LIH-T120 Series Blue 0.75 mm² 100 m LIH-T120 0.75 MM2 BLUE
- Kabeltronik LIH-T120 Series Blue 0.5 mm² Hook Up Wire 100m LIH-T120 0.5 MM2 BLUE
- Kabeltronik LIH-T120 Series Blue Hook Up Wire 18 x 100 μm 100 m
- Kabeltronik LIH-T120 Series Grey Hook Up Wire 32 x 100 μm 100 m
- Kabeltronik LIH-T120 Series Yellow Hook Up Wire 32 x 100 μm 100 m, Thermoplastic
- Kabeltronik LIH-T120 Series Green Hook Up Wire 32 x 0.1 mm 100 m, Thermoplastic

