Kabeltronik YV Series Blue 0.2 mm² Hook Up Wire, 24 AWG, 100 m, PVC, 070105007
- RS Stock No.:
- 348-711
- Distrelec Article No.:
- 155-50-294
- Mfr. Part No.:
- 070105007
- Manufacturer:
- Kabeltronik
Subtotal (1 reel of 100 metres)*
€14.98
(exc. VAT)
€18.43
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €14.98 | €0.15 |
*price indicative
- RS Stock No.:
- 348-711
- Distrelec Article No.:
- 155-50-294
- Mfr. Part No.:
- 070105007
- Manufacturer:
- Kabeltronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.2mm² | |
| Jacket Colour | Blue | |
| American Wire Gauge | 24AWG | |
| Cable Length | 100m | |
| Jacket Material | PVC | |
| Cable Type | Wire | |
| Standards/Approvals | No | |
| Series | YV | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.2mm² | ||
Jacket Colour Blue | ||
American Wire Gauge 24AWG | ||
Cable Length 100m | ||
Jacket Material PVC | ||
Cable Type Wire | ||
Standards/Approvals No | ||
Series YV | ||
- COO (Country of Origin):
- DE
Related links
- Kabeltronik YV Series Blue 0.5 mm² Equipment Wire 100 m 070108007
- Kabeltronik YV Series Blue 0.79 mm² Equipment Wire 100 m 070110007
- Kabeltronik YV Series Green 0.2 mm² Hook Up Wire 100 m 070105003
- Kabeltronik YV Series Brown 0.2 mm² Hook Up Wire 100 m 070105002
- Kabeltronik YV Series Yellow 0.2 mm² Equipment Wire 100 m 070105004
- Kabeltronik YV Series Red 0.2 mm² Equipment Wire 100 m 070105008
- Kabeltronik YV Series Black 0.2 mm² Equipment Wire 100 m 070105009
- Kabeltronik YV Series White 0.2 mm² Equipment Wire 100 m 070105001
