Kabeltronik YV Series Green 0.5 mm² Hook Up Wire, 20 AWG, 100 m, PVC, 070108003
- RS Stock No.:
- 348-716
- Distrelec Article No.:
- 155-50-300
- Mfr. Part No.:
- 070108003
- Manufacturer:
- Kabeltronik
Image representative of range
Subtotal (1 reel of 100 metres)*
€28.60
(exc. VAT)
€35.18
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €28.60 | €0.286 |
*price indicative
- RS Stock No.:
- 348-716
- Distrelec Article No.:
- 155-50-300
- Mfr. Part No.:
- 070108003
- Manufacturer:
- Kabeltronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.5mm² | |
| Jacket Colour | Green | |
| American Wire Gauge | 20AWG | |
| Cable Length | 100m | |
| Cable Type | Wire | |
| Standards/Approvals | No | |
| Jacket Material | PVC | |
| Series | YV | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.5mm² | ||
Jacket Colour Green | ||
American Wire Gauge 20AWG | ||
Cable Length 100m | ||
Cable Type Wire | ||
Standards/Approvals No | ||
Jacket Material PVC | ||
Series YV | ||
- COO (Country of Origin):
- DE
Related links
- Kabeltronik YV Series Green 0.2 mm² Hook Up Wire 100 m 070105003
- Helukabel LIYV Series Green 0.5 mm² Hook Up Wire 100 m 26447
- Helukabel H05V-K Series Green 0.5 mm² Hook Up Wire 100 m 29091
- Kabeltronik YV Series White 0.5 mm² Hook Up Wire 100 m YV 0.8 MMØ WHITE
- Kabeltronik YV Series Yellow 0.5 mm² Hook Up Wire 100 m 070108004
- Kabeltronik YV Series Blue 0.5 mm² Equipment Wire 100 m 070108007
- Kabeltronik YV Series Red 0.5 mm² Equipment Wire 100 m 070108008
- Kabeltronik YV Series Black 0.5 mm² Equipment Wire 100 m 070108009
