Kabeltronik YV Series Red 0.5 mm² Equipment Wire, 20 AWG, 100 m, PVC, 070108008
- RS Stock No.:
- 349-473
- Mfr. Part No.:
- 070108008
- Manufacturer:
- Kabeltronik
Subtotal (1 reel of 100 metres)*
€21.19
(exc. VAT)
€26.06
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €21.19 | €0.212 |
*price indicative
- RS Stock No.:
- 349-473
- Mfr. Part No.:
- 070108008
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 0.5mm² | |
| Product Type | Equipment Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 20AWG | |
| Cable Length | 100m | |
| Outside Diameter | 1.4mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | CE, RoHS | |
| Jacket Material | PVC | |
| Series | YV | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 0.5mm² | ||
Product Type Equipment Wire | ||
Jacket Colour Red | ||
American Wire Gauge 20AWG | ||
Cable Length 100m | ||
Outside Diameter 1.4mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals CE, RoHS | ||
Jacket Material PVC | ||
Series YV | ||
- COO (Country of Origin):
- DE
The Kabeltronik Hook-up wire is a reliable choice for various wiring applications. Its durable insulation ensures safety and consistent performance. Perfect for communication technology and telecommunication installations, it combines functionality and versatility for professional use.
Length 100 m
Red colour
PVC jacket material
RoHS and REACH compliant
Related links
- Kabeltronik YV Series Black 0.5 mm² Equipment Wire 100 m 070108009
- Kabeltronik YV Series Blue 0.5 mm² Equipment Wire 100 m 070108007
- Kabeltronik YV Series Red 0.5 mm² Hook Up Wire 1 x 1 mm 100 m YV 0.8
- Kabeltronik YV Series Red 0.2 mm² Equipment Wire 100 m 070105008
- Kabeltronik LIYV Series Red 0.5 mm² Hookup & Equipment Wire 100 m 060105008
- Kabeltronik LIFY Series Red 0.5 mm² Hookup & Equipment Wire 100 m 160105008
- Kabeltronik YV Series Yellow 0.2 mm² Equipment Wire 100 m 070105004
- Kabeltronik YV Series White 0.2 mm² Equipment Wire 100 m 070105001
