Kabeltronik YV Series White 0.79 mm² Hook Up Wire, 18 AWG, 100 m, PVC, 070110001
- RS Stock No.:
- 348-718
- Distrelec Article No.:
- 155-50-309
- Mfr. Part No.:
- 070110001
- Manufacturer:
- Kabeltronik
Image representative of range
Subtotal (1 reel of 100 metres)*
€40.13
(exc. VAT)
€49.36
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €40.13 | €0.401 |
*price indicative
- RS Stock No.:
- 348-718
- Distrelec Article No.:
- 155-50-309
- Mfr. Part No.:
- 070110001
- Manufacturer:
- Kabeltronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.79mm² | |
| Jacket Colour | White | |
| American Wire Gauge | 18AWG | |
| Cable Length | 100m | |
| Jacket Material | PVC | |
| Cable Type | Wire | |
| Standards/Approvals | No | |
| Series | YV | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.79mm² | ||
Jacket Colour White | ||
American Wire Gauge 18AWG | ||
Cable Length 100m | ||
Jacket Material PVC | ||
Cable Type Wire | ||
Standards/Approvals No | ||
Series YV | ||
- COO (Country of Origin):
- DE
Related links
- Kabeltronik YV Series Red 0.79 mm² Hook Up Wire 100 m 070110008
- Kabeltronik YV Series Brown 0.79 mm² Equipment Wire 100 m 070110002
- Kabeltronik YV Series Black 0.79 mm² Equipment Wire 100 m 070110009
- Kabeltronik YV Series Blue 0.79 mm² Equipment Wire 100 m 070110007
- Kabeltronik YV Series White 0.5 mm² Hook Up Wire 100 m YV 0.8 MMØ WHITE
- Kabeltronik YV Series White 0.2 mm² Equipment Wire 100 m 070105001
- Kabeltronik YV Series White 0.07 mm² Hook Up Wire 700 μm core strands Polyvinyl Chloride, 070103001
- Kabeltronik YV Series White 0.13 mm² Hook Up Wire 800 μm core strands Polyvinyl Chloride, 070104001
