Kabeltronik LIYV Series Grey Hook Up Wire, 18 AWG, 24 x 200 μm, 200 μm core strands, 100 m, Polyvinyl Chloride,
- RS Stock No.:
- 348-723
- Distrelec Article No.:
- 155-79-892
- Mfr. Part No.:
- 060107505
- Manufacturer:
- Kabeltronik
Subtotal (1 reel of 100 metres)*
€38.69
(exc. VAT)
€47.59
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €38.69 | €0.387 |
*price indicative
- RS Stock No.:
- 348-723
- Distrelec Article No.:
- 155-79-892
- Mfr. Part No.:
- 060107505
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Grey | |
| American Wire Gauge | 18AWG | |
| Core Strands | 24 x 200 μm | |
| Cable Length | 100m | |
| Outside Diameter | 2mm | |
| Voltage | 900V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Standards/Approvals | RoHS | |
| Sub Type | Stranded Wire | |
| Minimum Operating Temperature | -5°C | |
| Jacket Material | Polyvinyl Chloride | |
| Series | LIYV | |
| Size of Strands | 200μm | |
| Number of Strands | 24 | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Hook Up Wire | ||
Jacket Colour Grey | ||
American Wire Gauge 18AWG | ||
Core Strands 24 x 200 μm | ||
Cable Length 100m | ||
Outside Diameter 2mm | ||
Voltage 900V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Standards/Approvals RoHS | ||
Sub Type Stranded Wire | ||
Minimum Operating Temperature -5°C | ||
Jacket Material Polyvinyl Chloride | ||
Series LIYV | ||
Size of Strands 200μm | ||
Number of Strands 24 | ||
- COO (Country of Origin):
- DE
The Kabeltronik LiYV stranded wire with a cross-section of 0.75 mm² is made of tinned copper, features PVC insulation, and is supplied in a 100 meter length.
Jacket Color grey
Standards Met CE
Voltage Rating Maximum 901
Related links
- Kabeltronik LIYV Series Green Hook Up Wire 24 x 0.2 mm 100 m
- Kabeltronik LIYV Series Yellow Hook Up Wire 32 x 0.2 mm 100 m
- Kabeltronik LIYV Series Brown Hook Up Wire 32 x 0.2 mm 100 m
- Kabeltronik LIYV Series White Hook Up Wire 32 x 0.2 mm 100 m
- Kabeltronik LIYV Series Violet Equipment Wire 24 X 0.20 mm 100 m
- Kabeltronik LIYV Series White Equipment Wire 24 X 0.20 mm 100 m
- Kabeltronik LIYV Series Red Equipment Wire 24 X 0.20 mm 100 m
- Kabeltronik LIYV Series Brown Equipment Wire 24 X 0.20 mm 100 m
