Kabeltronik LIYV Series Yellow Hook Up Wire, 17 AWG, 32 x 200 μm, 200 μm core strands, 100 m, PVC, 060110004
- RS Stock No.:
- 348-724
- Distrelec Article No.:
- 155-79-897
- Mfr. Part No.:
- 060110004
- Manufacturer:
- Kabeltronik
Subtotal (1 reel of 100 metres)*
€49.39
(exc. VAT)
€60.75
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €49.39 | €0.494 |
*price indicative
- RS Stock No.:
- 348-724
- Distrelec Article No.:
- 155-79-897
- Mfr. Part No.:
- 060110004
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 17AWG | |
| Core Strands | 32 x 200 μm | |
| Cable Length | 100m | |
| Outside Diameter | 2.1mm | |
| Voltage | 500V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Sub Type | Stranded Wire | |
| Standards/Approvals | RoHS | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -5°C | |
| Series | LIYV | |
| Size of Strands | 200μm | |
| Number of Strands | 32 | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow | ||
American Wire Gauge 17AWG | ||
Core Strands 32 x 200 μm | ||
Cable Length 100m | ||
Outside Diameter 2.1mm | ||
Voltage 500V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Sub Type Stranded Wire | ||
Standards/Approvals RoHS | ||
Jacket Material PVC | ||
Minimum Operating Temperature -5°C | ||
Series LIYV | ||
Size of Strands 200μm | ||
Number of Strands 32 | ||
- COO (Country of Origin):
- DE
The Kabeltronik LiYV stranded wire with a cross-section of 1 mm² is made of tinned copper, features PVC insulation, and is supplied in a 100 meter length.
Jacket Color yellow
Standards Met CE
Voltage Rating Maximum 902
Related links
- Kabeltronik LIYV Series White Hook Up Wire 32 x 200 μm 100 m
- Kabeltronik LIYV Series Brown Hook Up Wire 32 x 200 μm 100 m
- Kabeltronik LIYV Series Black Equipment Wire 32 x 0.20 mm 100 m
- Kabeltronik LIYV Series Blue Equipment Wire 32 x 0.20 mm 100 m
- Kabeltronik LIYV Series Red Equipment Wire 32 X 0.20 mm 100 m
- Kabeltronik LIYV Series Yellow Equipment Wire 16 x 0.20 mm 100 m
- Kabeltronik LIYV Series Yellow Equipment Wire 18 x 0.10 mm 100 m
- Kabeltronik LIYV Series Yellow 0.25 mm² Hook Up Wire 100 m LIYV 0.25 MM² YELLOW
