Kabeltronik LIYV Series Yellow Equipment Wire, 26 AWG, 18 x 100 μm, 100 μm core strands, 100 m, PVC, 060101404

Subtotal (1 reel of 100 metres)*

€12.35

(exc. VAT)

€15.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€12.35€0.124

*price indicative

RS Stock No.:
349-489
Mfr. Part No.:
060101404
Manufacturer:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Product Type

Equipment Wire

Jacket Colour

Yellow

American Wire Gauge

26AWG

Core Strands

18 x 100 μm

Cable Length

100m

Outside Diameter

1.1mm

Voltage

900V

Conductor Material

Tin, Copper

Standards/Approvals

No

Jacket Material

PVC

Minimum Operating Temperature

-30°C

Series

LIYV

Size of Strands

100μm

Number of Strands

18

COO (Country of Origin):
DE
The Kabeltronik Stranded Wire is a practical and efficient solution for various electrical applications. Its insulation provides durability and a sleek appearance, making it suitable for both professional and DIY projects. Designed for reliability, it ensures consistent performance in diverse wiring setups.

Length 100 m

Yellow colour

PVC jacket material

Cross section 0.14 mm sq

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy