Kabeltronik UL11027 Series Brown Hook Up Wire, 22 AWG, 24 x 7 mm, 7 mm core strands, 100 m, Modified Polyphenylene
- RS Stock No.:
- 348-730
- Distrelec Article No.:
- 300-90-330
- Mfr. Part No.:
- 099240702-100
- Manufacturer:
- Kabeltronik
Subtotal (1 reel of 100 metres)*
€43.76
(exc. VAT)
€53.82
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €43.76 | €0.438 |
*price indicative
- RS Stock No.:
- 348-730
- Distrelec Article No.:
- 300-90-330
- Mfr. Part No.:
- 099240702-100
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown | |
| American Wire Gauge | 22AWG | |
| Core Strands | 24 x 7mm | |
| Cable Length | 100m | |
| Voltage | 1kV | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | FRNC | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN 47100/11.79, UL/cUL, VDE 0295, VW1 . to UL 1581 | |
| Cable Type | Stranded | |
| Jacket Material | Modified Polyphenylene Ether | |
| Fire Behaviour | Flame Resistant, Flame Retardant, Halogen Free, Low Smoke Halogen Free, Non-Corrosive | |
| Series | UL11027 | |
| Number of Strands | 24 | |
| Size of Strands | 7mm | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown | ||
American Wire Gauge 22AWG | ||
Core Strands 24 x 7mm | ||
Cable Length 100m | ||
Voltage 1kV | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Sub Type FRNC | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN 47100/11.79, UL/cUL, VDE 0295, VW1 . to UL 1581 | ||
Cable Type Stranded | ||
Jacket Material Modified Polyphenylene Ether | ||
Fire Behaviour Flame Resistant, Flame Retardant, Halogen Free, Low Smoke Halogen Free, Non-Corrosive | ||
Series UL11027 | ||
Number of Strands 24 | ||
Size of Strands 7mm | ||
- COO (Country of Origin):
- DE
The Kabeltronik Stranded wire in AWG 24 to 7 is made of tinned copper with a cross-section of 0.22 mm², insulated with mPPE, and supplied in a 100 meter length.
Halogen Free
Jacket Color brown
Standards Met UL Listed
Related links
- Kabeltronik UL11027 Series Orange Hook Up Wire 24/7 mm 100 m
- Kabeltronik UL11027 Series Black 0.22 mm² 100 m UL 11027 AWG24-7 BK
- Kabeltronik UL11027 Series Red 0.09 mm² 100 m UL 11027 AWG28-7 RD
- Kabeltronik UL11028 Series Brown Hook Up Wire 24/7 mm 250 m
- Kabeltronik UL11027 Series Yellow 0.09 mm² 100 m UL 11027 AWG28-7 YL
- Kabeltronik UL11027 Series Black 0.09 mm² 100 m UL 11027 AWG28-7 BK
- Kabeltronik UL11027 Series Yellow 0.22 mm² 100 m UL 11027 AWG24-7 YL
- Kabeltronik UL11028 Series Red Hook Up Wire 24/7 mm 250 m
