Kabeltronik UL11027 Series Orange Hook Up Wire, 22 AWG, 24 x 7 mm, 7 mm core strands, 100 m, Modified Polyphenylene

Subtotal (1 reel of 100 metres)*

€40.80

(exc. VAT)

€50.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€40.80€0.408

*price indicative

RS Stock No.:
348-732
Distrelec Article No.:
300-90-339
Mfr. Part No.:
099260711-100
Manufacturer:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Product Type

Hook Up Wire

Jacket Colour

Orange

American Wire Gauge

22AWG

Core Strands

24 x 7mm

Cable Length

100m

Voltage

1kV

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Jacket Material

Modified Polyphenylene Ether

Cable Type

Stranded

Standards/Approvals

UL/cUL, VDE 0295, VW1 . to UL 1581

Sub Type

Halogen Free and Flame Retardant

Minimum Operating Temperature

-40°C

Fire Behaviour

Flame Resistant, Flame Retardant, Halogen Free, Low Smoke Halogen Free, Non-Corrosive

Series

UL11027

Size of Strands

7mm

Number of Strands

24

COO (Country of Origin):
DE
The Kabeltronik Stranded wire in AWG 26 to 7 is made of tinned copper with a cross-section of 0.22 mm², insulated with mPPE, and supplied in a 100 meter length.

Halogen Free

Jacket Color orange

Standards Met UL Listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy