Kabeltronik YV Series Red 0.5 mm² Hook Up Wire, 24 AWG, 1 x 1 mm, 1 mm core strands, 100 m, Polyvinyl Chloride, YV 0.5
- RS Stock No.:
- 284-2984
- Distrelec Article No.:
- 155-50-291
- Mfr. Part No.:
- YV 0.5 MMØ RED
- Manufacturer:
- Kabeltronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€10.88
(exc. VAT)
€13.38
(inc. VAT)
- RS Stock No.:
- 284-2984
- Distrelec Article No.:
- 155-50-291
- Mfr. Part No.:
- YV 0.5 MMØ RED
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Series | YV | |
| Jacket Colour | Red | |
| Cross Sectional Area | 0.5 mm² | |
| Product Type | Hook Up Wire | |
| American Wire Gauge | 24 AWG | |
| Core Strands | 1 x 1 mm | |
| Size of Strands | 1 mm | |
| Cable Length | 100 m | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Solid | |
| Conductor Material | Tin Copper Wire | |
| Distrelec Product Id | 15550291 | |
| Fire Behaviour | Flame Retardent | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | 30 °C | |
| Number of Strands | 1 | |
| Standards/Approvals | RoHS | |
| Sub Type | Hookup Wire | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Series YV | ||
Jacket Colour Red | ||
Cross Sectional Area 0.5 mm² | ||
Product Type Hook Up Wire | ||
American Wire Gauge 24 AWG | ||
Core Strands 1 x 1 mm | ||
Size of Strands 1 mm | ||
Cable Length 100 m | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Solid | ||
Conductor Material Tin Copper Wire | ||
Distrelec Product Id 15550291 | ||
Fire Behaviour Flame Retardent | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature 30 °C | ||
Number of Strands 1 | ||
Standards/Approvals RoHS | ||
Sub Type Hookup Wire | ||
- COO (Country of Origin):
- DE
The high-quality hook-up wire, PVC insulated, is perfect for communication technology, telecommunication installations, and general wiring technology. It offers exceptional performance and reliability for various applications.
Manufactured to high standards for reliability and durability
0.5 MM diameter size ensures compatibility with a wide range of components
Bright red colour for easy identification and organisation
Ideal for use in both residential and commercial electrical projects
Related links
- Kabeltronik YV Series Red 0.5 mm² Hook Up Wire 1 x 1 mm 100 m YV 0.8
- Kabeltronik YV Series 0.5 mm² Hook Up Wire 1 x 1 mm YV 0.5 MMØ BLACK
- Kabeltronik YV Series Red 0.5 mm² Equipment Wire 100 m 070108008
- Kabeltronik YV Series Blue 2.01 mm² Hook Up Wire 2.6 mm core strands Polyvinyl Chloride, 070116007
- Kabeltronik YV Series Blue 1.54 mm² Hook Up Wire 2.2 mm core strands Polyvinyl Chloride, 070114007
- Kabeltronik YV Series White 0.5 mm² Hook Up Wire 100 m YV 0.8 MMØ WHITE
- Kabeltronik YV Series Red 0.13 mm² Hook Up Wire 800 μm core strands Polyvinyl Chloride, 070104008
- Kabeltronik YV Series Blue 0.13 mm² Hook Up Wire 800 μm core strands Polyvinyl Chloride, 070104007

