NEMIQ 50747 Series Red 6 mm² Hook Up Wire, 1 x 1 mm, 1 mm core strands, 8 m, Polyvinyl Chloride, 50747-8 FT

Subtotal (1 reel of 8 metres)*

€24.49

(exc. VAT)

€30.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€24.49€3.061

*price indicative

RS Stock No.:
349-943
Distrelec Article No.:
303-87-802
Mfr. Part No.:
50747-8 FT
Manufacturer:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Cross Sectional Area

6mm²

Product Type

Hook Up Wire

Jacket Colour

Red

Core Strands

1 x 1mm

Cable Length

8m

Voltage

60V

Outside Diameter

4.1mm

Maximum Operating Temperature

70°C

Conductor Material

Copper

Cable Type

Round

Jacket Material

Polyvinyl Chloride

Minimum Operating Temperature

30°C

Sub Type

Single Insulated

Standards/Approvals

RoHS 3 (2015/863), IEC/EN 60332-1-2, EN 13501-6, CE

Fire Behaviour

Flame Retardant

Series

50747

Number of Strands

1

Size of Strands

1mm

COO (Country of Origin):
SE
The NEMIQ RKUB Cable is 6.0 mm² in size, red in color, and comes in a spool of 8 meters. It is rated for 60V and features PVC insulation with flame retardant (FT) properties, operating at a temperature of up to 70°C.

Material core insulation Polyvinyl chloride (PVC)

Conductor material Copper

Conductor surface Tinned

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy