NEMIQ 50740 Series Black 6 mm² Hook Up Wire, 1 x 1 mm, 1 mm core strands, 8 m, Polyvinyl Chloride, 50740-8
- RS Stock No.:
- 349-937
- Distrelec Article No.:
- 303-87-798
- Mfr. Part No.:
- 50740-8
- Manufacturer:
- NEMIQ
Subtotal (1 reel of 8 metres)*
€23.39
(exc. VAT)
€28.77
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €23.39 | €2.924 |
*price indicative
- RS Stock No.:
- 349-937
- Distrelec Article No.:
- 303-87-798
- Mfr. Part No.:
- 50740-8
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Cross Sectional Area | 6mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| Core Strands | 1 x 1mm | |
| Cable Length | 8m | |
| Voltage | 60V | |
| Outside Diameter | 4.1mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Sub Type | Single Insulated | |
| Minimum Operating Temperature | 30°C | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Round | |
| Standards/Approvals | EN 61034-2, EN 60811-504+505+506, EN 13501-6, CE, RoHS 3 (2015/863), IEC/EN 60332-1-2, EN IEC 60811-404 | |
| Fire Behaviour | Flame Retardant | |
| Series | 50740 | |
| Number of Strands | 1 | |
| Size of Strands | 1mm | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Cross Sectional Area 6mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
Core Strands 1 x 1mm | ||
Cable Length 8m | ||
Voltage 60V | ||
Outside Diameter 4.1mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Sub Type Single Insulated | ||
Minimum Operating Temperature 30°C | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Round | ||
Standards/Approvals EN 61034-2, EN 60811-504+505+506, EN 13501-6, CE, RoHS 3 (2015/863), IEC/EN 60332-1-2, EN IEC 60811-404 | ||
Fire Behaviour Flame Retardant | ||
Series 50740 | ||
Number of Strands 1 | ||
Size of Strands 1mm | ||
- COO (Country of Origin):
- SE
The NEMIQ RKUB Cable is 6.0 mm² in size, black in color, and comes in a spool of 8 meters. It is rated for 60V and features PVC insulation with an operating temperature of up to 70°C.
Material core insulation Polyvinyl chloride (PVC)
Conductor material Copper
Conductor surface Bare
Related links
- NEMIQ 50740 Series Black 6 mm² Hook Up Wire 1 mm core strands Polyvinyl Chloride, 50740-8 FT
- NEMIQ 50747 Series Red 6 mm² Hook Up Wire 1 mm core strands Polyvinyl Chloride, 50747-8 FT
- NEMIQ 50747 Series Red 6 mm² Hook Up Wire 1 mm core strands Polyvinyl Chloride, 50747-8
- NEMIQ 50994 Series Green 1.5 mm² Hook Up Wire 1 mm core strands Polyvinyl Chloride, 50994-8-100
- NEMIQ 50998 Series Black 6 mm² Hook Up Wire 1 mm core strands Polyvinyl Chloride, 50998-100
- NEMIQ 50995 Series Green 2.5 mm² Hook Up Wire 1 mm core strands Polyvinyl Chloride, 50995-8-100
- NEMIQ 50992 Series Green 0.75 mm² Hook Up Wire 1 mm core strands Polyvinyl Chloride, 50992-8-100
- NEMIQ 50994 Series Blue 1 x 1 mm 39 m
