NEMIQ 50700 Series Black 2.5 mm² Hook Up Wire, 1 x 1 mm, 1 mm core strands, 15 m, Polyvinyl Chloride, 50700-15 FT
- RS Stock No.:
- 350-111
- Distrelec Article No.:
- 303-87-787
- Mfr. Part No.:
- 50700-15 FT
- Manufacturer:
- NEMIQ
Subtotal (1 reel of 15 metres)*
€18.19
(exc. VAT)
€22.37
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €18.19 | €1.213 |
*price indicative
- RS Stock No.:
- 350-111
- Distrelec Article No.:
- 303-87-787
- Mfr. Part No.:
- 50700-15 FT
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Cross Sectional Area | 2.5mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| Core Strands | 1 x 1mm | |
| Cable Length | 15m | |
| Voltage | 60V | |
| Outside Diameter | 3mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | 30°C | |
| Standards/Approvals | RoHS 3 (2015/863), CE, EN 13501-6, IEC/EN 60332-1-2 | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Round | |
| Fire Behaviour | Flame Retardant | |
| Series | 50700 | |
| Number of Strands | 1 | |
| Size of Strands | 1mm | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Cross Sectional Area 2.5mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
Core Strands 1 x 1mm | ||
Cable Length 15m | ||
Voltage 60V | ||
Outside Diameter 3mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature 30°C | ||
Standards/Approvals RoHS 3 (2015/863), CE, EN 13501-6, IEC/EN 60332-1-2 | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Round | ||
Fire Behaviour Flame Retardant | ||
Series 50700 | ||
Number of Strands 1 | ||
Size of Strands 1mm | ||
- COO (Country of Origin):
- SE
The NEMIQ Connection Cable for Car and Boat Applications ensures reliable performance with its tinned stranded copper conductor and durable PVC insulation. It is designed for flexibility and diverse needs. Core identification allows easy handling and application in automotive and marine environments.
Tinned conductor surface
Single insulation
Core identification by colour
Flame retardant and CE approved
RoHS compliant
Related links
- NEMIQ 50700 Series Black 2.5 mm² Hook Up Wire 1 mm core strands Polyvinyl Chloride, 50700-15
- NEMIQ 50700 Series Black 2.5 mm² Hook Up Wire 1 mm core strands Polyvinyl Chloride, 50700-7
- NEMIQ 50707 Series Red 2.5 mm² Hook Up Wire 1 mm core strands Polyvinyl Chloride, 50707-15 FT
- NEMIQ 50707 Series Red 2.5 mm² Hook Up Wire 1 mm core strands Polyvinyl Chloride, 50707-15
- NEMIQ 50994 Series Green 1 x 1 mm 15 m 50994-15-100
- NEMIQ 50995 Series Yellow 1 x 1 mm 100 m
- NEMIQ 50995 Series Green 1 x 1 mm 23 m
- NEMIQ 50995 Series White 1 x 1 mm 100 m
