NEMIQ 50707 Series Red 2.5 mm² Hook Up Wire, 1 x 1 mm, 1 mm core strands, 15 m, Polyvinyl Chloride, 50707-15
- RS Stock No.:
- 350-114
- Distrelec Article No.:
- 303-87-789
- Mfr. Part No.:
- 50707-15
- Manufacturer:
- NEMIQ
Subtotal (1 reel of 15 metres)*
€17.38
(exc. VAT)
€21.38
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €17.38 | €1.159 |
*price indicative
- RS Stock No.:
- 350-114
- Distrelec Article No.:
- 303-87-789
- Mfr. Part No.:
- 50707-15
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 2.5mm² | |
| Jacket Colour | Red | |
| Core Strands | 1 x 1mm | |
| Cable Length | 15m | |
| Voltage | 60V | |
| Outside Diameter | 3mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Standards/Approvals | RoHS 3 (2015/863), IEC/EN 60332-1-2, EN IEC 60811-404, EN 61034-2, EN 60811-504+505+506, EN 13501-6, CE | |
| Sub Type | Single Insulated | |
| Minimum Operating Temperature | 30°C | |
| Cable Type | Round | |
| Jacket Material | Polyvinyl Chloride | |
| Fire Behaviour | Flame Retardant | |
| Series | 50707 | |
| Number of Strands | 1 | |
| Size of Strands | 1mm | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 2.5mm² | ||
Jacket Colour Red | ||
Core Strands 1 x 1mm | ||
Cable Length 15m | ||
Voltage 60V | ||
Outside Diameter 3mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Standards/Approvals RoHS 3 (2015/863), IEC/EN 60332-1-2, EN IEC 60811-404, EN 61034-2, EN 60811-504+505+506, EN 13501-6, CE | ||
Sub Type Single Insulated | ||
Minimum Operating Temperature 30°C | ||
Cable Type Round | ||
Jacket Material Polyvinyl Chloride | ||
Fire Behaviour Flame Retardant | ||
Series 50707 | ||
Number of Strands 1 | ||
Size of Strands 1mm | ||
- COO (Country of Origin):
- SE
The NEMIQ Connection Cable for Vehicle Applications is built to ISO 6722, class A standards for reliability and safety. It features blank stranded copper conductors with durable PVC insulation. It supports easy core identification for seamless use in automotive systems.
Bare conductor surface
Single insulation
Flame retardant and CE approved
RoHS compliant
Related links
- NEMIQ 50707 Series Red 2.5 mm² Hook Up Wire 1 mm core strands Polyvinyl Chloride, 50707-15 FT
- NEMIQ 50707 Series Red 2.5 mm² Hook Up Wire 1 mm core strands Polyvinyl Chloride, 50707-7
- NEMIQ 50700 Series Black 2.5 mm² Hook Up Wire 1 mm core strands Polyvinyl Chloride, 50700-15
- NEMIQ 50700 Series Black 2.5 mm² Hook Up Wire 1 mm core strands Polyvinyl Chloride, 50700-15 FT
- NEMIQ 50994 Series Green 1 x 1 mm 15 m 50994-15-100
- NEMIQ 50995 Series Red 2.5 mm² Hook Up Wire 1 mm core strands Polyvinyl Chloride, 50995-7-100
- NEMIQ 50995 Series Yellow 1 x 1 mm 100 m
- NEMIQ 50995 Series Black 1 x 1 mm 19 m 50995-19-100
