NEMIQ 50998 Series Black 6 mm² Hook Up Wire, 1 x 1 mm, 1 mm core strands, 1 m, Polyvinyl Chloride, 50998-100
- RS Stock No.:
- 350-231
- Distrelec Article No.:
- 304-14-874
- Mfr. Part No.:
- 50998-100
- Manufacturer:
- NEMIQ
Subtotal (1 reel of 100 metres)*
€245.62
(exc. VAT)
€302.11
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €245.62 | €2.456 |
*price indicative
- RS Stock No.:
- 350-231
- Distrelec Article No.:
- 304-14-874
- Mfr. Part No.:
- 50998-100
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 6mm² | |
| Jacket Colour | Black | |
| Core Strands | 1 x 1mm | |
| Cable Length | 1m | |
| Outside Diameter | 3.6mm | |
| Voltage | 100V | |
| Maximum Operating Temperature | 100°C | |
| Conductor Material | Copper | |
| Cable Type | Round | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS 3 (2015/863), CE, IEC/EN 6033212 | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Single Insulated | |
| Fire Behaviour | Flame Retardant | |
| Series | 50998 | |
| Number of Strands | 1 | |
| Size of Strands | 1mm | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 6mm² | ||
Jacket Colour Black | ||
Core Strands 1 x 1mm | ||
Cable Length 1m | ||
Outside Diameter 3.6mm | ||
Voltage 100V | ||
Maximum Operating Temperature 100°C | ||
Conductor Material Copper | ||
Cable Type Round | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS 3 (2015/863), CE, IEC/EN 6033212 | ||
Minimum Operating Temperature -40°C | ||
Sub Type Single Insulated | ||
Fire Behaviour Flame Retardant | ||
Series 50998 | ||
Number of Strands 1 | ||
Size of Strands 1mm | ||
- COO (Country of Origin):
- SE
The NEMIQ General Thin-Walled Car Cable offers durability and efficiency with PVC insulation and fine wire copper conductors, ensuring a maximum conductor temperature of 100°C. It features blank stranded copper, PVC insulation and colour combinations for conductor identification.
Bare conductor surface
Single insulated
Flame retardant and CE approved
RoHS compliant
Related links
- NEMIQ 50998 Series Red 6 mm² Hook Up Wire 1 mm core strands Polyvinyl Chloride, 50998-1-100
- NEMIQ 50998 Series Blue 6 mm² Hook Up Wire 1 mm core strands Polyvinyl Chloride, 50998-2-100
- NEMIQ 50996 Series Black 4 mm² Hook Up Wire 1 mm core strands Polyvinyl Chloride, 50996-100
- NEMIQ 50996 Series Red 4 mm² Hook Up Wire 1 mm core strands Polyvinyl Chloride, 50996-1-100
- NEMIQ 50994 Series Blue 1.5 mm² Hook Up Wire 1 mm core strands Polyvinyl Chloride, 50994-1-100
- NEMIQ 50992 Series Blue 0.75 mm² Hook Up Wire 1 mm core strands Polyvinyl Chloride, 50992-1-100
- NEMIQ 50740 Series Black 6 mm² Hook Up Wire 1 mm core strands Polyvinyl Chloride, 50740-8
- NEMIQ 50740 Series Black 6 mm² Hook Up Wire 1 mm core strands Polyvinyl Chloride, 50740-8 FT
