RS PRO Red Hook Up Wire, 13 AWG, 7 x 670 μm, 670 μm core strands, 100 m, PVC
- RS Stock No.:
- 359-093
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€142.61
(exc. VAT)
€175.41
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €142.61 | €1.426 |
*price indicative
- RS Stock No.:
- 359-093
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 13AWG | |
| Core Strands | 7 x 670 μm | |
| Cable Length | 100m | |
| Outside Diameter | 4.2mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Annealed Copper | |
| Sub Type | STRANDED BR | |
| Standards/Approvals | BS 6231 | |
| Minimum Operating Temperature | -15°C | |
| Jacket Material | PVC | |
| Cable Type | Control | |
| Series | RS PRO | |
| Number of Strands | 7 | |
| Size of Strands | 670μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 13AWG | ||
Core Strands 7 x 670 μm | ||
Cable Length 100m | ||
Outside Diameter 4.2mm | ||
Voltage 600V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Annealed Copper | ||
Sub Type STRANDED BR | ||
Standards/Approvals BS 6231 | ||
Minimum Operating Temperature -15°C | ||
Jacket Material PVC | ||
Cable Type Control | ||
Series RS PRO | ||
Number of Strands 7 | ||
Size of Strands 670μm | ||
- COO (Country of Origin):
- GB
RS PRO Single Core Control Cable – Type BR
From RS PRO, comes a range of high quality and great value single core control cables. Manufactured with a premium annealed copper conductor and insulated with PVC (polyvinyl chloride). These cables are supplied on a reel and are the ideal solution for switchgear and control gear wiring.
Features and Benefits
• Maximum operating temperature of 70°C
• Voltage rating of 600 V
• 100 m length
• Single core cable – Rigid Type BR
• Insulation: PVC
• Meets BS6231 standards
• Flame retardant
Applications
Single core control cable has a variety of application use such as;
• Electrical cabinets
• Industrial electrical installations
• Small electronic devices
• Relay and instrumentation panels
• Control metering
• Motor starters
Why would you choose RS PRO for single core control cable?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
BS6231
Note
The number of strands per conductor is nominal and may vary. Current rating is quoted for single wire in free air at Tamb = 35°C. Current rating quoted in parenthesis is for two cables, bunched and enclosed in conduit or tranking at Tamb = 35°C.
Standards
BS6231
Related links
- RS PRO Yellow 13 AWG 670 μm core strands Polyvinyl Chloride
- RS PRO Blue Hook Up Wire 7 x 670 μm 100 m, Polyvinyl Chloride
- RS PRO Black Hook Up Wire 7 x 670 μm 100 m, Polyvinyl Chloride
- RS PRO Red Hook Up Wire 1/1.78 mm 100 m, Polyvinyl Chloride
- RS PRO Red 2.5 mm² Hook Up Wire 50 x 250 μm 100 m Polyvinyl Chloride
- RS PRO Red 2.5 mm² Hook Up Wire 45 x 0.25 mm 100 m, Polyvinyl Chloride
- RS PRO 2491X Series Red 2.5 mm² Hook Up Wire 50 x 0.25 mm 100 m, Polyvinyl Chloride
- RS PRO Red Hook Up Wire 7 x 0.2 mm 100 m, Polyvinyl Chloride
