RS PRO Black Hook Up Wire, 13 AWG, 7 x 670 μm, 670 μm core strands, 100 m, PVC

Subtotal (1 reel of 100 metres)*

€142.61

(exc. VAT)

€175.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€142.61€1.426

*price indicative

RS Stock No.:
359-116
Distrelec Article No.:
304-05-597
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

13AWG

Core Strands

7 x 670 μm

Cable Length

100m

Outside Diameter

4.2mm

Voltage

600V

Maximum Operating Temperature

70°C

Conductor Material

Annealed Copper

Cable Type

Control

Jacket Material

PVC

Minimum Operating Temperature

-15°C

Standards/Approvals

BS 6231

Sub Type

STRANDED BR

Series

RS PRO

Number of Strands

7

Size of Strands

670μm

COO (Country of Origin):
GB

RS PRO Single Core Control Cable – Type BR


From RS PRO, comes a range of high quality and great value single core control cables. Manufactured with a premium annealed copper conductor and insulated with PVC (polyvinyl chloride). These cables are supplied on a reel and are the ideal solution for switchgear and control gear wiring.

Features and Benefits


• Maximum operating temperature of 70°C

• Voltage rating of 600 V

• 100 m length

• Single core cable – Rigid Type BR

• Insulation: PVC

• Meets BS6231 standards

• Flame retardant

Applications


Single core control cable has a variety of application use such as;

• Electrical cabinets

• Industrial electrical installations

• Small electronic devices

• Relay and instrumentation panels

• Control metering

• Motor starters

Why would you choose RS PRO for single core control cable?


RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

BS6231


Note

The number of strands per conductor is nominal and may vary. Current rating is quoted for single wire in free air at Tamb = 35°C. Current rating quoted in parenthesis is for two cables, bunched and enclosed in conduit or tranking at Tamb = 35°C.

Standards

BS6231

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy