Helukabel H05V-K Series Grey 0.5 mm² Hook Up Wire, 20 AWG, 100 m, PVC, 29087

Subtotal (1 reel of 100 metres)*

€19.76

(exc. VAT)

€24.30

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€19.76€0.198

*price indicative

RS Stock No.:
361-890
Mfr. Part No.:
29087
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Cross Sectional Area

0.5mm²

Product Type

Hook Up Wire

Jacket Colour

Grey

American Wire Gauge

20AWG

Cable Length

100m

Outside Diameter

2.8mm

Voltage

500V

Maximum Operating Temperature

80°C

Conductor Material

Copper

Cable Type

Round

Jacket Material

PVC

Standards/Approvals

DIN EN 50525-2-31, DIN EN 50363-3, BS 6360 cl.5, IEC 60228 cl.5, DIN VDE 0295 cl.5, DIN VDE 0285-525-2-31, DIN VDE 0207-363-3, IEC 60227-3, EC Low-Voltage Directive 2006/95/EC

Minimum Operating Temperature

30°C

Fire Behaviour

Flame Retardant, Self-Extinguishing

Series

H05V-K

COO (Country of Origin):
DE
The Helukabel PVC Single core cables are determined for the installation to the inside of apparatus as well as for the protective laying to the lightings, in dry rooms, in production facilities, switch and distributor boards, in tubes, under and surface mounting of plasters.

Radiation resistance

Insulation resistance

PVC self extinguishing and flame retardant

DIN VDE 0482-332-1-2 and DIN EN 60332-1-2 standard

Related links