Helukabel H05V-K Series Brown 1 mm² Hook Up Wire, 18 AWG, 100 m, Polyvinyl Chloride, 29116
- RS Stock No.:
- 361-912
- Mfr. Part No.:
- 29116
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€35.75
(exc. VAT)
€43.97
(inc. VAT)
- 49 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €35.75 | €0.358 |
*price indicative
- RS Stock No.:
- 361-912
- Mfr. Part No.:
- 29116
- Manufacturer:
- Helukabel
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 1 mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown | |
| American Wire Gauge | 18AWG | |
| Cable Length | 100m | |
| Voltage | 500V | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Round | |
| Sub Type | Fine Wire Stranded | |
| Minimum Operating Temperature | 30°C | |
| Standards/Approvals | DIN EN 50363-3, BS 6360 cl.5, DIN EN 50525-2-31, DIN EN 60332-1-2, DIN VD0207-363-3, DIN VD0285-525-2-31, DIN VD0295 cl.5, DIN VD0472 part 804 test method B, DIN VD0482-332-1-2, EC Low-Voltag2006/95/EC, IEC 60227-3, IEC 60228 cl.5, IEC 60332-1 | |
| Fire Behaviour | Flame Retardant, Self-Extinguishing | |
| Series | H05V-K | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 1 mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown | ||
American Wire Gauge 18AWG | ||
Cable Length 100m | ||
Voltage 500V | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Round | ||
Sub Type Fine Wire Stranded | ||
Minimum Operating Temperature 30°C | ||
Standards/Approvals DIN EN 50363-3, BS 6360 cl.5, DIN EN 50525-2-31, DIN EN 60332-1-2, DIN VD0207-363-3, DIN VD0285-525-2-31, DIN VD0295 cl.5, DIN VD0472 part 804 test method B, DIN VD0482-332-1-2, EC Low-Voltag2006/95/EC, IEC 60227-3, IEC 60228 cl.5, IEC 60332-1 | ||
Fire Behaviour Flame Retardant, Self-Extinguishing | ||
Series H05V-K | ||
- COO (Country of Origin):
- DE
Related links
- Helukabel H05V-K Series Brown 0.75 mm² Hook Up Wire 100 m 29100
- Helukabel H05V-K Series Black 1 mm² Hook Up Wire 100 m 29113
- Helukabel H05V-K Series Grey 1 mm² Hook Up Wire 100 m 29119
- Helukabel H05V-K Series Blue 1 mm² Hook Up Wire 100 m 29115
- Helukabel H05V-K Series Green 18 AWG Polyvinyl Chloride, 29114
- Helukabel H05V-K Series Yellow 19 AWG Polyvinyl Chloride, 29098
- Helukabel H05V-K Series Yellow 0.5 mm² Hook Up Wire 100 m 29089
- Helukabel H05V-K Series Blue 0.75 mm² Hook Up Wire 100 m 29099