Helukabel H07V-K Series Grey 1.5 mm² Hook Up Wire, 16 AWG, 100 m, PVC, 29135
- RS Stock No.:
- 361-916
- Mfr. Part No.:
- 29135
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€46.90
(exc. VAT)
€57.69
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €46.90 | €0.469 |
*price indicative
- RS Stock No.:
- 361-916
- Mfr. Part No.:
- 29135
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 1.5mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Grey | |
| American Wire Gauge | 16AWG | |
| Cable Length | 100m | |
| Voltage | 750V | |
| Outside Diameter | 3.5mm | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Copper | |
| Sub Type | Helukabel PVC Single Core Cable | |
| Jacket Material | PVC | |
| Standards/Approvals | DIN VDE 0482-332-1-2 and DIN EN 60332-1-2 standard, RoHS | |
| Cable Type | Round | |
| Minimum Operating Temperature | -30°C | |
| Fire Behaviour | Flame Retardant, Oil Resistant | |
| Series | H07V-K | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 1.5mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Grey | ||
American Wire Gauge 16AWG | ||
Cable Length 100m | ||
Voltage 750V | ||
Outside Diameter 3.5mm | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Copper | ||
Sub Type Helukabel PVC Single Core Cable | ||
Jacket Material PVC | ||
Standards/Approvals DIN VDE 0482-332-1-2 and DIN EN 60332-1-2 standard, RoHS | ||
Cable Type Round | ||
Minimum Operating Temperature -30°C | ||
Fire Behaviour Flame Retardant, Oil Resistant | ||
Series H07V-K | ||
- COO (Country of Origin):
- DE
The Helukabel PVC single core cable designed for an installation in electrical conduits, on or under plaster or similar enclosed systems. Suitable for protected and fixed installation in lighting systems or switching and control devices up to and including 1000 V AC voltage or up to 750 V DC voltage against earth. Not suitable for direct laying in cable ladders and cable trays, except as a potential equalization cable.
Radiation resistance
Finely stranded
DIN VDE 0482-332-1-2 and DIN EN 60332-1-2 standard
Related links
- Helukabel H07V-K Series Grey 2.5 mm² Hook Up Wire 100 m 29151
- Helukabel H07V-K Series Yellow 1.5 mm² Hook Up Wire 100 m 29137
- Helukabel H07V-K Series Green 1.5 mm² Hook Up Wire 100 m 29139
- Helukabel H07V-K Series Dark Blue 1.5 mm² Hook Up Wire 100 m 29141
- Helukabel H07V-K Series Brown 1.5 mm² Hook Up Wire 100 m 29132
- Helukabel H07V-K Series Black 4 mm² Hook Up Wire 100 m 29161
- Helukabel H07V-K Series Brown 4 mm² Hook Up Wire 100 m 29164
- Helukabel H07V-K Series White 2.5 mm² Hook Up Wire 100 m 29150
