Helukabel H07V-K Series Grey 2.5 mm² Hook Up Wire, 14 AWG, 100 m, PVC, 29151

Subtotal (1 reel of 100 metres)*

€77.33

(exc. VAT)

€95.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€77.33€0.773

*price indicative

RS Stock No.:
361-924
Mfr. Part No.:
29151
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Hook Up Wire

Cross Sectional Area

2.5mm²

Jacket Colour

Grey

American Wire Gauge

14AWG

Cable Length

100m

Outside Diameter

4.3mm

Voltage

750V

Maximum Operating Temperature

80°C

Conductor Material

Copper

Jacket Material

PVC

Minimum Operating Temperature

-30°C

Sub Type

Helukabel PVC Single Core Cable

Standards/Approvals

DIN VDE 0482 332 1 2 and DIN EN 60332 1 2 standard, RoHS

Cable Type

Round

Fire Behaviour

Flame Retardant, Oil Resistant

Series

H07V-K

COO (Country of Origin):
DE
The Helukabel PVC single core cable designed for an installation in electrical conduits, on or under plaster or similar enclosed systems. Suitable for protected and fixed installation in lighting systems or switching and control devices up to and including 1000 V AC voltage or up to 750 V DC voltage against earth. Not suitable for direct laying in cable ladders and cable trays, except as a potential equalization cable.

Radiation resistance

Finely stranded

DIN VDE 0482-332-1-2 and DIN EN 60332-1-2 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy