Helukabel H07Z-K Series Orange 1.5 mm² Hook Up Wire, 16 AWG, Polyolefin, 52952
- RS Stock No.:
- 361-950
- Mfr. Part No.:
- 52952
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€62.09
(exc. VAT)
€76.37
(inc. VAT)
- Plus 2 unit(s) shipping from 23 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €62.09 | €0.621 |
*price indicative
- RS Stock No.:
- 361-950
- Mfr. Part No.:
- 52952
- Manufacturer:
- Helukabel
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1.5 mm² | |
| Jacket Colour | Orange | |
| American Wire Gauge | 16AWG | |
| Voltage | 750V | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Helukabel Single Core Cable | |
| Standards/Approvals | DIN EN 50363-5, DIN EN 50525-1, DIN EN 50525-3-41, DIN EN 60332-1-2, DIN EN 60811-403, DIN EN 61034-1+2, DIN VDE 0207-363-5, DIN VDE 0285-525-1, DIN VDE 0285-525-3-41, DIN VDE 0295, DIN VDE 0473-811-403, DIN VDE 0482-332-1-2, IEC 60228, IEC 60332-1-2, IEC 61034-1+2, DIN VDE 0482-1034-1+2 | |
| Cable Type | Round | |
| Jacket Material | Polyolefin | |
| Fire Behaviour | Ozone Resistant | |
| Series | H07Z-K | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1.5 mm² | ||
Jacket Colour Orange | ||
American Wire Gauge 16AWG | ||
Voltage 750V | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -40°C | ||
Sub Type Helukabel Single Core Cable | ||
Standards/Approvals DIN EN 50363-5, DIN EN 50525-1, DIN EN 50525-3-41, DIN EN 60332-1-2, DIN EN 60811-403, DIN EN 61034-1+2, DIN VDE 0207-363-5, DIN VDE 0285-525-1, DIN VDE 0285-525-3-41, DIN VDE 0295, DIN VDE 0473-811-403, DIN VDE 0482-332-1-2, IEC 60228, IEC 60332-1-2, IEC 61034-1+2, DIN VDE 0482-1034-1+2 | ||
Cable Type Round | ||
Jacket Material Polyolefin | ||
Fire Behaviour Ozone Resistant | ||
Series H07Z-K | ||
- COO (Country of Origin):
- DE
Related links
- Helukabel H07Z-K Series Orange 1.5 mm² Hook Up Wire 100m 52952
- Helukabel H07Z-K Series White 1.5 mm² Hook Up Wire Polyvinyl Chloride, 51773
- Helukabel H07Z-K Series Red 1.5 mm² Hook Up Wire Polyvinyl Chloride, 51772
- Huber+Suhner RADOX 125 Series Orange 1.5 mm² Connector Lead Polyolefin, RXL 125 1.5MM2 OG
- Helukabel H07Z-K Series Red 6 mm² Hook Up Wire Polyvinyl Chloride, 51799
- Helukabel H07Z-K Series Black 2.5 mm² Hook Up Wire Polyvinyl Chloride, 51777
- Helukabel H07Z-K Series Black 4 mm² Hook Up Wire Polyvinyl Chloride, 51786
- Helukabel H07Z-K Series Black 6 mm² Hook Up Wire Polyvinyl Chloride, 51795