Huber+Suhner RADOX 125 Series Orange 1.5 mm² Connector Lead, 16 AWG, Polyolefin, RXL 125 1.5MM2 OG
- RS Stock No.:
- 837-766
- Mfr. Part No.:
- RXL 125 1.5MM2 OG
- Manufacturer:
- Huber+Suhner
Image representative of range
Subtotal (1 reel of 100 metres)*
€212.94
(exc. VAT)
€261.92
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €212.94 | €2.129 |
*price indicative
- RS Stock No.:
- 837-766
- Mfr. Part No.:
- RXL 125 1.5MM2 OG
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Cross Sectional Area | 1.5mm² | |
| Product Type | Connector Lead | |
| Jacket Colour | Orange | |
| American Wire Gauge | 16AWG | |
| Outside Diameter | 2.85mm | |
| Voltage | 600V ac | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Single Conductor Wire | |
| Standards/Approvals | IEC/EN 60228 | |
| Jacket Material | Polyolefin | |
| Cable Type | Single Core | |
| Fire Behaviour | Fire Retardant, Halogen Free | |
| Series | RADOX 125 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Cross Sectional Area 1.5mm² | ||
Product Type Connector Lead | ||
Jacket Colour Orange | ||
American Wire Gauge 16AWG | ||
Outside Diameter 2.85mm | ||
Voltage 600V ac | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Sub Type Single Conductor Wire | ||
Standards/Approvals IEC/EN 60228 | ||
Jacket Material Polyolefin | ||
Cable Type Single Core | ||
Fire Behaviour Fire Retardant, Halogen Free | ||
Series RADOX 125 | ||
- COO (Country of Origin):
- CH
The Huber+Suhner Premium single core hook up wire built for extreme industrial conditions. It delivers dependable power and signal transmission where standard cables fail.
Halogen free flame retardant insulation protects personnel
Resists soldering iron heat and rough abrasion
Flexible design ensures easy stripping and processing
Related links
- Huber+Suhner RADOX 125 Series White 1.5 mm² Connector Lead Polyolefin, RXL 125 1.5MM2 WH
- Huber+Suhner RADOX 125 Series Blue 1.5 mm² Connector Lead Polyolefin, RXL 125 1.5MM2 BU
- Huber+Suhner RADOX 125 Series Brown 1.5 mm² Connector Lead Polyolefin, RXL 125 1.5MM2 BN
- Huber+Suhner RADOX 125 Series Violet 1.5 mm² Connector Lead Polyolefin, RXL 125 1.5MM2 VT
- Huber+Suhner RADOX 125 Series Black 1.5 mm² Connector Lead Polyolefin, RXL 125 1.5MM2 BK
- Huber+Suhner RADOX 125 Series Grey 1.5 mm² Connector Lead Polyolefin, RXL 125 1.5MM2 GY
- Huber+Suhner RADOX 125 Series Red 1.5 mm² Connector Lead Polyolefin, RXL 125 1.5MM2 RD
- Huber+Suhner RADOX 125 Series Green 16 AWG RXL 125 1.5MM2 GNYE
