Helukabel SiF Series Green, Yellow 1.5 mm² Hook Up Wire, 16 AWG, PVC, 23613
- RS Stock No.:
- 361-978
- Mfr. Part No.:
- 23613
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€67.56
(exc. VAT)
€83.10
(inc. VAT)
- Plus 4 unit(s) shipping from 23 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €67.56 | €0.676 |
*price indicative
- RS Stock No.:
- 361-978
- Mfr. Part No.:
- 23613
- Manufacturer:
- Helukabel
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 1.5mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green, Yellow | |
| American Wire Gauge | 16AWG | |
| Voltage | 500V | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | 60°C | |
| Jacket Material | PVC | |
| Cable Type | Round | |
| Standards/Approvals | DIN VDE 0250-1, DIN VDE 0295 Class 5, DIN VDE 0482-332-1-2, DIN VDE 0482-754-1, DIN VDE 0482-754-2, IEC 60228 Class 5, IEC 60332-1-2, IEC 60754-1, IEC 60754-2, DIN EN 60332-1-2, DIN EN 60754-1, DIN EN 60754-2, DIN VDE 0250-502 | |
| Fire Behaviour | Flame Retardant | |
| Series | SiF | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 1.5mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Green, Yellow | ||
American Wire Gauge 16AWG | ||
Voltage 500V | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature 60°C | ||
Jacket Material PVC | ||
Cable Type Round | ||
Standards/Approvals DIN VDE 0250-1, DIN VDE 0295 Class 5, DIN VDE 0482-332-1-2, DIN VDE 0482-754-1, DIN VDE 0482-754-2, IEC 60228 Class 5, IEC 60332-1-2, IEC 60754-1, IEC 60754-2, DIN EN 60332-1-2, DIN EN 60754-1, DIN EN 60754-2, DIN VDE 0250-502 | ||
Fire Behaviour Flame Retardant | ||
Series SiF | ||
- COO (Country of Origin):
- DE
Related links
- Helukabel SiF Series Green 15 AWG Polyvinyl Chloride, 29130
- Helukabel SiF/SiFF Series Green/Yellow 1.5 mm² Hook Up Wire 100m 23613
- Helukabel SiF Series Green 14 AWG 23713
- Lapp OLFLEX HEAT 180 SiF Series Green 30 x 250 μm 51000, Silicone Rubber
- Helukabel SiF Series Green 0.25 mm² Hook Up Wire 100 m 26431
- Helukabel SiF Series Black 1.5 mm² Hook Up Wire Polyvinyl Chloride, 23601
- Helukabel SiF Series Blue 1.5 mm² Hook Up Wire Polyvinyl Chloride, 23603
- Helukabel SiF Series Blue 1.5 mm² Hook Up Wire Polyvinyl Chloride, 23602
