Lapp OLFLEX HEAT 180 SiF Series Green/Yellow 1.5 mm² Hook Up Wire, 30 x 250 μm, 100 m, 51000, Silicone
- RS Stock No.:
- 724-4547
- Distrelec Article No.:
- 304-08-808
- Mfr. Part No.:
- 51000
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€137.09
(exc. VAT)
€168.62
(inc. VAT)
- Plus 8 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 30 November 2026
- Plus 1 unit(s) shipping from 14 December 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €137.09 | €1.371 |
*price indicative
- RS Stock No.:
- 724-4547
- Distrelec Article No.:
- 304-08-808
- Mfr. Part No.:
- 51000
- Manufacturer:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1.5mm² | |
| Jacket Colour | Green/Yellow | |
| Core Strands | 30 x 250 μm | |
| Cable Length | 100m | |
| Outside Diameter | 2.8mm | |
| Voltage | 300V, 500V | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Tin Copper Wire | |
| Standards/Approvals | Halogen free acc. to IEC 60754-1 resp. EN 60754-1, Corrosivity of gases acc. to IEC 60754-2 resp. EN 60754-2 | |
| Jacket Material | Silicone | |
| Sub Type | Silicone Wire | |
| Minimum Operating Temperature | -50°C | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Series | OLFLEX HEAT 180 SiF | |
| Hazardous Area Certification | No | |
| Number of Strands | 30 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1.5mm² | ||
Jacket Colour Green/Yellow | ||
Core Strands 30 x 250 μm | ||
Cable Length 100m | ||
Outside Diameter 2.8mm | ||
Voltage 300V, 500V | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Tin Copper Wire | ||
Standards/Approvals Halogen free acc. to IEC 60754-1 resp. EN 60754-1, Corrosivity of gases acc. to IEC 60754-2 resp. EN 60754-2 | ||
Jacket Material Silicone | ||
Sub Type Silicone Wire | ||
Minimum Operating Temperature -50°C | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Series OLFLEX HEAT 180 SiF | ||
Hazardous Area Certification No | ||
Number of Strands 30 | ||
Size of Strands 250μm | ||
- COO (Country of Origin):
- DE
LAPP High Temperature Wire, 1.5mm² CSA, Unshielded -ÖLFLEX HEAT Series - 51000
Applications
How long is this high temperature wire?
Olflex Heat 180 SiF
Note
Related links
- Lapp OLFLEX HEAT 180 SiF Series Yellow 1.5 mm² Hook Up Wire 100 m Silicone Rubber
- Lapp OLFLEX HEAT 180 SiF Series Yellow 16 x 200 μm 48000, Silicone Rubber
- Lapp OLFLEX HEAT 180 SiF Series Yellow 24 x 200 μm 49000, Silicone Rubber
- Lapp OLFLEX HEAT 180 SiF Series Yellow 32 x 200 μm 50000, Silicone Rubber
- Lapp OLFLEX HEAT 180 SiF Series Yellow 1 mm² Hook Up Wire 100 m Silicone Rubber
- Lapp OLFLEX HEAT 180 SiF Series Yellow 0.25 mm² Hook Up Wire 100 m Silicone Rubber
- Lapp OLFLEX HEAT 180 SiF Series Yellow 0.75 mm² Hook Up Wire 100 m Silicone Rubber
- Lapp OLFLEX HEAT 180 SiF Series Yellow 0.5 mm² Hook Up Wire 100 m Silicone Rubber
