Helukabel H07V Series Red 10 mm² Hook Up Wire, 8 AWG, 100 m, PVC, 29197

Subtotal (1 reel of 100 metres)*

€309.35

(exc. VAT)

€380.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€309.35€3.094

*price indicative

RS Stock No.:
362-009
Mfr. Part No.:
29197
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Cross Sectional Area

10mm²

Product Type

Hook Up Wire

Jacket Colour

Red

American Wire Gauge

8AWG

Cable Length

100m

Voltage

750V

Maximum Operating Temperature

80°C

Conductor Material

Copper

Standards/Approvals

DIN VD0482-332-1-2 / DIN EN 60332-1-2 / IEC 60332-1-2, DIN VD0295, DIN VD0285-525-2-31 / DIN EN 50525-2-31, DIN VD0207-363-3 / DIN EN 50363-3 (compound typTI1), IEC 60228, IEC 60227-3

Cable Type

Round

Sub Type

Helukabel PVC Single Core Cable

Minimum Operating Temperature

30°C

Jacket Material

PVC

Fire Behaviour

Flame Retardant, Oil Resistant

Series

H07V

COO (Country of Origin):
DE
The Helukabel PVC single core cable designed for an installation in electrical conduits, on or under plaster or similar enclosed systems. Suitable for protected and fixed installation in lighting systems or switching and control devices up to and including 1000 V AC voltage or up to 750 V DC voltage against earth. Not suitable for direct laying in cable ladders and cable trays, except as a potential equalization cable.

Radiation resistance

Finely stranded

DIN VDE 0482-332-1-2 and DIN EN 60332-1-2 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy