Helukabel H07V Series Yellow, Green 16 mm² Hook Up Wire, 6 AWG, 100 m, PVC, 29210
- RS Stock No.:
- 362-012
- Mfr. Part No.:
- 29210
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€495.69
(exc. VAT)
€609.70
(inc. VAT)
- Plus 2 unit(s) shipping from 23 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €495.69 | €4.957 |
*price indicative
- RS Stock No.:
- 362-012
- Mfr. Part No.:
- 29210
- Manufacturer:
- Helukabel
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 16mm² | |
| Jacket Colour | Yellow, Green | |
| American Wire Gauge | 6AWG | |
| Cable Length | 100m | |
| Voltage | 750V | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Copper | |
| Standards/Approvals | IEC 60332-1-2, IEC 60228, IEC 60227-3, DIN VDE 0482-332-1-2, DIN VDE 0295, DIN VDE 0285-525-2-31 / DIN EN 50525-2-31, DIN VDE 0207-363-3, DIN EN 60332-1-2, DIN EN 50363-3 | |
| Sub Type | Helukabel PVC Single Core Cable | |
| Cable Type | Round | |
| Minimum Operating Temperature | 30°C | |
| Jacket Material | PVC | |
| Fire Behaviour | Flame Retardant, Oil Resistant | |
| Series | H07V | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 16mm² | ||
Jacket Colour Yellow, Green | ||
American Wire Gauge 6AWG | ||
Cable Length 100m | ||
Voltage 750V | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Copper | ||
Standards/Approvals IEC 60332-1-2, IEC 60228, IEC 60227-3, DIN VDE 0482-332-1-2, DIN VDE 0295, DIN VDE 0285-525-2-31 / DIN EN 50525-2-31, DIN VDE 0207-363-3, DIN EN 60332-1-2, DIN EN 50363-3 | ||
Sub Type Helukabel PVC Single Core Cable | ||
Cable Type Round | ||
Minimum Operating Temperature 30°C | ||
Jacket Material PVC | ||
Fire Behaviour Flame Retardant, Oil Resistant | ||
Series H07V | ||
- COO (Country of Origin):
- DE
Related links
- Helukabel H07V Series Red 16 mm² Hook Up Wire 100 m 29213
- Helukabel H07V Series Black 16 mm² Hook Up Wire 100 m 29209
- Helukabel H07V Series Black 50 mm² Hook Up Wire 100 m 26889
- Helukabel H07V Series Black 10 mm² Hook Up Wire 100 m 29193
- Helukabel H07V Series Red 25 mm² Hook Up Wire 100 m 29229
- Helukabel H07V Series Black 35 mm² Hook Up Wire 100 m 26873
- Helukabel H07V Series Red 10 mm² Hook Up Wire 100 m 29197
- Helukabel H07V Series Brown 6 mm² Hook Up Wire 100 m 29180
