Helukabel SIFF Series Red 1 mm² Hook Up Wire, 18 AWG, PVC, 45402
- RS Stock No.:
- 362-028
- Mfr. Part No.:
- 45402
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€112.61
(exc. VAT)
€138.51
(inc. VAT)
- Plus 1 unit(s) shipping from 23 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €112.61 | €1.126 |
*price indicative
- RS Stock No.:
- 362-028
- Mfr. Part No.:
- 45402
- Manufacturer:
- Helukabel
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1mm² | |
| Jacket Colour | Red | |
| American Wire Gauge | 18AWG | |
| Voltage | 500V | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Round | |
| Jacket Material | PVC | |
| Standards/Approvals | DIN VD0250-1, DIN VD0250-502, DIN VD0295 Css 6, DIN VD0482-332-1-2 / DIN EN 60332-1-2 / IEC 60332-1-2, DIN VD0482-754-1 / DIN EN 60754-1 / IEC 60754-1, DIN VD0482-754-2 / DIN EN 60754-2 / IEC 60754-2, EAC, IEC 60228 Css 6 | |
| Minimum Operating Temperature | 60°C | |
| Fire Behaviour | Flame Retardant, Halogen Free, high flash point, Oil Resistant | |
| Series | SIFF | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1mm² | ||
Jacket Colour Red | ||
American Wire Gauge 18AWG | ||
Voltage 500V | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Tinned Copper | ||
Cable Type Round | ||
Jacket Material PVC | ||
Standards/Approvals DIN VD0250-1, DIN VD0250-502, DIN VD0295 Css 6, DIN VD0482-332-1-2 / DIN EN 60332-1-2 / IEC 60332-1-2, DIN VD0482-754-1 / DIN EN 60754-1 / IEC 60754-1, DIN VD0482-754-2 / DIN EN 60754-2 / IEC 60754-2, EAC, IEC 60228 Css 6 | ||
Minimum Operating Temperature 60°C | ||
Fire Behaviour Flame Retardant, Halogen Free, high flash point, Oil Resistant | ||
Series SIFF | ||
- COO (Country of Origin):
- DE
Related links
- Helukabel SIFF Series Red 0.5 mm² Hook Up Wire Polyvinyl Chloride, 45202
- Helukabel SIFF Series Black 1 mm² Hook Up Wire Polyvinyl Chloride, 45401
- Helukabel SiF Series Red 1 mm² Hook Up Wire Polyvinyl Chloride, 23502
- Helukabel SIFF Series Black 0.75 mm² Hook Up Wire Polyvinyl Chloride, 45301
- Helukabel SIFF Series Black 0.5 mm² Hook Up Wire Polyvinyl Chloride, 45201
- Helukabel SIFF Series Black 2.5 mm² Hook Up Wire Polyvinyl Chloride, 45601
- Helukabel SiF/SiFF Series Red 1 mm² Hook Up Wire 100m 23502
- AXINDUS KY33 Series Red 1 mm² Hook Up Wire 32 x 200 μm 200 m
