Helukabel SIFF Series Black 0.5 mm² Hook Up Wire, 20 AWG, PVC, 45201

Subtotal (1 reel of 100 metres)*

€76.90

(exc. VAT)

€94.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€76.90€0.769

*price indicative

RS Stock No.:
362-023
Distrelec Article No.:
300-80-614
Mfr. Part No.:
45201
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Cross Sectional Area

0.5mm²

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

20AWG

Voltage

500V

Maximum Operating Temperature

180°C

Conductor Material

Tinned Copper

Minimum Operating Temperature

60°C

Jacket Material

PVC

Cable Type

Round

Standards/Approvals

EAC, DIN VDE 0482-332-1-2, DIN VDE 0482-754-2, DIN EN 60332-1-2, DIN EN 60754-1, DIN EN 60754-2, DIN VDE 0250-1, DIN VDE 0250-502, DIN VDE 0295 Class 6, IEC 60754-1, IEC 60228 Class 6, DIN VDE 0482-754-1, IEC 60754-2, IEC 60332-1-2

Fire Behaviour

Flame Retardant, Halogen Free

Series

SIFF

COO (Country of Origin):
DE
The Helukabel Temperature resistant silicone single core cable with extra finely stranded wire for use in iron, steel and rolling mills, foundries, cement, glass and ceramic factories as well as in aircraft construction and ship building. This cable is resistant to ozone, oxygen, alcohols, dilute acids, alkalis, saline solutions, oxidising agents, high molecular weight oils, vegetable and animal fats, plasticisers and clophen, seawater.

Halogen free

Flame retardant

High flash point

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy