Prysmian 6491X Series Green, Yellow Hook Up Wire, 7 x 850 μm, 850 μm core strands, 100 m, PVC, 20147719
- RS Stock No.:
- 381-179
- Mfr. Part No.:
- 20147719
- Manufacturer:
- Prysmian
Subtotal (1 reel of 100 metres)*
€172.55
(exc. VAT)
€212.24
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €172.55 | €1.726 |
*price indicative
- RS Stock No.:
- 381-179
- Mfr. Part No.:
- 20147719
- Manufacturer:
- Prysmian
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prysmian | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green, Yellow | |
| Core Strands | 7 x 850 μm | |
| Cable Length | 100m | |
| Voltage | 750V | |
| Outside Diameter | 4.2mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Annealed Copper | |
| Jacket Material | PVC | |
| Sub Type | 6491X | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | PVC Insulation complying with BS EN 50363-3 Type Tl1, BS EN 60228 Class 1 or Class 2, BS6004 | |
| Cable Type | Stranded | |
| Fire Behaviour | Flame Retardant | |
| Series | 6491X | |
| Size of Strands | 850μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Prysmian | ||
Product Type Hook Up Wire | ||
Jacket Colour Green, Yellow | ||
Core Strands 7 x 850 μm | ||
Cable Length 100m | ||
Voltage 750V | ||
Outside Diameter 4.2mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Annealed Copper | ||
Jacket Material PVC | ||
Sub Type 6491X | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals PVC Insulation complying with BS EN 50363-3 Type Tl1, BS EN 60228 Class 1 or Class 2, BS6004 | ||
Cable Type Stranded | ||
Fire Behaviour Flame Retardant | ||
Series 6491X | ||
Size of Strands 850μm | ||
Number of Strands 7 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
6491X Conduit Cable
A conduit cable for installation in closed systems or indoor appliances, light fittings, switch and control gear.
Features and Benefits
Rigid standard wiring cable
Conduit wire
For use under medium mechanical stresses
Approvals
BASEC
Standards
BASEC to BS6004, BS EN 60228, BS EN 50363-3 Type Tl1, BS EN 60332-1-2.
Related links
- Prysmian 6491X Series Green 7 x 0.67 mm 100 m 20147718
- Prysmian 6491X Series Green 7 x 0.53 mm 100 m 20145121
- Prysmian 6491B Series Green 7 x 0.85 mm 100 m
- Prysmian 6491X Series Green 7/1.04 mm 100 m 20147720
- Prysmian 6491X Series Green 7/1.35 mm 100 m 20147721
- Prysmian 6491X Series Green 7/1.70 mm 100 m 20147722
- RS PRO H07V-R Series Yellow 12 AWG 850 μm core strands Polyvinyl
- RS PRO Grey Hook Up Wire 850 μm core strands Polyvinyl Chloride
