RS PRO H07V-R Series Yellow, Green 4 mm² Hook Up Wire, 12 AWG, 7 x 850 μm, 850 μm core strands, 100 m, PVC
- RS Stock No.:
- 836-0906
- Distrelec Article No.:
- 304-04-991
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€158.14
(exc. VAT)
€194.51
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €158.14 | €1.581 |
*price indicative
- RS Stock No.:
- 836-0906
- Distrelec Article No.:
- 304-04-991
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 4mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow, Green | |
| American Wire Gauge | 12AWG | |
| Core Strands | 7 x 850 μm | |
| Cable Length | 100m | |
| Outside Diameter | 4.6mm | |
| Voltage | 750V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Cable Type | H07V-R | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -5°C | |
| Sub Type | 6491X | |
| Standards/Approvals | Euroclass Eca | |
| Fire Behaviour | Flame Retardant | |
| Series | H07V-R | |
| Size of Strands | 850μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 4mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow, Green | ||
American Wire Gauge 12AWG | ||
Core Strands 7 x 850 μm | ||
Cable Length 100m | ||
Outside Diameter 4.6mm | ||
Voltage 750V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Cable Type H07V-R | ||
Jacket Material PVC | ||
Minimum Operating Temperature -5°C | ||
Sub Type 6491X | ||
Standards/Approvals Euroclass Eca | ||
Fire Behaviour Flame Retardant | ||
Series H07V-R | ||
Size of Strands 850μm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- TR
RS PRO 6491X H07V-R Conduit Cable, 4 mm² CSA, 750 V, Green/Yellow
Need a conduit cable for your control gears, closed systems and light fittings? Use this 7-strand 4 mm² CSA conduit cable from RS PRO. The 6491X H07V-R harmonised cable is suitable for a variety of applications, including closed installation ducts, lighting and power circuits and building wire.
It has excellent mechanical strength and high-speed capability, so it's a durable and reliable replacement for the internal wiring in your home appliances. It's sheathed in PVC for additional protection, and it's flame-retardant to reduce fire hazards.
The conduit cable has the International Electrochemical Commission's 60228 approval, meaning it's a safe conductor for use in insulated cables and assemblies. It contains minimal amounts of harmful substances and meets the EU's directive on the Restriction of Hazardous Substances (RoHS).
Features and Benefits
Related links
- RS PRO H07V-R Series Black 4 mm² Hook Up Wire 7 x 0.85 mm 100 m, Polyvinyl Chloride
- RS PRO H07V-R Series Brown 4 mm² Hook Up Wire 7 x 0.85 mm 100 m, Polyvinyl Chloride
- RS PRO H07V-R Series Blue 4 mm² Hook Up Wire 7 x 0.85 mm 100 m, Polyvinyl Chloride
- RS PRO 6491B Series Yellow 12 AWG 850 μm core strands Cross Linked
- RS PRO H07V-R Series Yellow 6 AWG 1.69 mm core strands Polyvinyl
- RS PRO H07V-R Series Yellow 8 AWG 1.34 mm core strands Polyvinyl
- RS PRO H07V-R Series Yellow 10 AWG 1.03 mm core strands Polyvinyl
- RS PRO H07V-R Series Green 16 AWG 530 μm core strands Polyvinyl
