Huber+Suhner RADOX 125 Series Green 0.75 mm² Hook Up Wire, 18 AWG, 100 m, Cross Linked Polyolefin, RADOX 125 0.75 MM2
- RS Stock No.:
- 391-575
- Distrelec Article No.:
- 155-41-427
- Mfr. Part No.:
- RADOX 125 0.75 MM2 GREEN
- Manufacturer:
- Huber+Suhner
Subtotal (1 reel of 100 metres)*
€154.98
(exc. VAT)
€190.63
(inc. VAT)
- 5 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €154.98 | €1.55 |
*price indicative
- RS Stock No.:
- 391-575
- Distrelec Article No.:
- 155-41-427
- Mfr. Part No.:
- RADOX 125 0.75 MM2 GREEN
- Manufacturer:
- Huber+Suhner
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Cross Sectional Area | 0.75 mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 18AWG | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Electron Beam Cross-Linked Insulation | |
| Cable Type | Round | |
| Jacket Material | Cross Linked Polyolefin | |
| Standards/Approvals | IEC 60754-2, IEC 60754-1, IEC 60092, IEC 61034-2, EN 50305, EN 45545, EN 13501-6, DNV TAE00003GH, IEC 60332-3-22, IEC 60332-1-2, IEC 60228 cl.5, IEC 60092-360, EN 61034-2, EN 60332-1-2, EN 60228, EN50575, EN50565, EN 50363-5 TypHF90 | |
| Fire Behaviour | Non-Corrosive Gases | |
| Series | RADOX 125 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Cross Sectional Area 0.75 mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 18AWG | ||
Cable Length 100m | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Sub Type Electron Beam Cross-Linked Insulation | ||
Cable Type Round | ||
Jacket Material Cross Linked Polyolefin | ||
Standards/Approvals IEC 60754-2, IEC 60754-1, IEC 60092, IEC 61034-2, EN 50305, EN 45545, EN 13501-6, DNV TAE00003GH, IEC 60332-3-22, IEC 60332-1-2, IEC 60228 cl.5, IEC 60092-360, EN 61034-2, EN 60332-1-2, EN 60228, EN50575, EN50565, EN 50363-5 TypHF90 | ||
Fire Behaviour Non-Corrosive Gases | ||
Series RADOX 125 | ||
- COO (Country of Origin):
- CH
Related links
- Huber+Suhner RADOX 155 Series Green 0.75 mm² Hook Up Wire 100 m RADOX 155 0.75 MM2 GREEN
- Huber+Suhner RADOX 155 Series Green 0.75 mm² Hook Up Wire 100 m RADOX 155 2.5 MM2 GREEN
- Huber+Suhner RADOX 125 Series Green 18 AWG Polyolefin, RXL 125 0.75MM2 GNYE
- Huber+Suhner RADOX 155 Series Grey 0.75 mm² Hook Up Wire 100 m RADOX 155 0.75 MM2 GREY
- Huber+Suhner RADOX 155 Series White 0.75 mm² Hook Up Wire 100 m RADOX 155 0.75 MM2 WHITE
- Huber+Suhner RADOX 155 Series Red 0.75 mm² Hook Up Wire 100 m RADOX 155 0.75 MM2 RED
- Huber+Suhner RADOX 155 Series Orange 0.75 mm² Hook Up Wire 100 m RADOX 155 0.75 MM2 ORANGE
- Huber+Suhner RADOX 155 Series Yellow 0.75 mm² Hook Up Wire 100 m RADOX 155 0.75 MM2 YELLOW
