Huber+Suhner RADOX 155 Series Yellow 0.25 mm² Hook Up Wire, 24 AWG, 100 m, Cross Linked Polyolefin, RADOX 155 0.25 MM2
- RS Stock No.:
- 391-576
- Distrelec Article No.:
- 155-41-486
- Mfr. Part No.:
- RADOX 155 0.25 MM2 YELLOW
- Manufacturer:
- Huber+Suhner
Subtotal (1 reel of 100 metres)*
€55.07
(exc. VAT)
€67.74
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €55.07 | €0.551 |
*price indicative
- RS Stock No.:
- 391-576
- Distrelec Article No.:
- 155-41-486
- Mfr. Part No.:
- RADOX 155 0.25 MM2 YELLOW
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.25 mm² | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 24AWG | |
| Cable Length | 100m | |
| Voltage | 1kV | |
| Maximum Operating Temperature | 155°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -55°C | |
| Sub Type | Connection Lead Feature An Insulation Material | |
| Standards/Approvals | IEC 228, ISO 14001, ISO 9001 | |
| Cable Type | Round | |
| Jacket Material | Cross Linked Polyolefin | |
| Fire Behaviour | Flame Retardant | |
| Series | RADOX 155 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.25 mm² | ||
Jacket Colour Yellow | ||
American Wire Gauge 24AWG | ||
Cable Length 100m | ||
Voltage 1kV | ||
Maximum Operating Temperature 155°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -55°C | ||
Sub Type Connection Lead Feature An Insulation Material | ||
Standards/Approvals IEC 228, ISO 14001, ISO 9001 | ||
Cable Type Round | ||
Jacket Material Cross Linked Polyolefin | ||
Fire Behaviour Flame Retardant | ||
Series RADOX 155 | ||
- COO (Country of Origin):
- CH
The Huber & Suhner Flexible connecting leads feature an insulation material designed to withstand extreme temperatures and ensure durability in demanding environments. Compatible with industrial resins, these leads are flame retardant and easy to handle, making them ideal for wiring domestic appliances, lighting fixtures, electrical switchgear, and coil-wound equipment.
Compact flexible
Compatible to varnishes
Related links
- Huber+Suhner RADOX 155 Series Grey 0.25 mm² Hook Up Wire 100 m RADOX 155 0.25 MM2
- Huber+Suhner RADOX 155 Series Purple 0.25 mm² Hook Up Wire 100 m RADOX 155 0.25 MM2
- Huber+Suhner RADOX 155 Series Brown 0.25 mm² Hook Up Wire 100 m RADOX 155 0.25 MM2
- Huber+Suhner RADOX 155 Series Yellow 0.5 mm² Hook Up Wire 100 m RADOX 155 0.50 MM2
- Huber+Suhner RADOX 155 Series Yellow 1.5 mm² Hook Up Wire 100 m RADOX 155 1.5 MM2
- Huber+Suhner RADOX 155 Series Yellow 0.75 mm² Hook Up Wire 100 m RADOX 155 0.75 MM2
- Huber+Suhner RADOX 155 Series Yellow 1 mm² Hook Up Wire 100 m RADOX 155 1.0 MM2
- Huber+Suhner RADOX 155 Series Green 2.5 mm² Hook Up Wire 100 m RADOX 155 2.5 MM2
