NEMIQ 50995 Series Red, Grey 2.5 mm² Hook Up Wire, 1 x 1 mm, 1 mm core strands, 12 m, Polyvinyl Chloride, 50995-12-100
- RS Stock No.:
- 433-036
- Distrelec Article No.:
- 304-14-851
- Mfr. Part No.:
- 50995-12-100
- Manufacturer:
- NEMIQ
Subtotal (1 reel of 100 metres)*
€82.69
(exc. VAT)
€101.71
(inc. VAT)
- Shipping from 17 December 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €82.69 | €0.827 |
*price indicative
- RS Stock No.:
- 433-036
- Distrelec Article No.:
- 304-14-851
- Mfr. Part No.:
- 50995-12-100
- Manufacturer:
- NEMIQ
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Cross Sectional Area | 2.5mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red, Grey | |
| Core Strands | 1 x 1mm | |
| Cable Length | 12m | |
| Outside Diameter | 2.8mm | |
| Voltage | 100V | |
| Maximum Operating Temperature | 100°C | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Round | |
| Standards/Approvals | 111/3 Yes, Approved according to CE Yes, Approved according to Volvo R2 7613, Flame retardant According to IEC/EN 60332-1-2, RoHS RoHS 3 (2015/863) | |
| Fire Behaviour | Flame Retardant | |
| Series | 50995 | |
| Size of Strands | 1mm | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Cross Sectional Area 2.5mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Red, Grey | ||
Core Strands 1 x 1mm | ||
Cable Length 12m | ||
Outside Diameter 2.8mm | ||
Voltage 100V | ||
Maximum Operating Temperature 100°C | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Cable Type Round | ||
Standards/Approvals 111/3 Yes, Approved according to CE Yes, Approved according to Volvo R2 7613, Flame retardant According to IEC/EN 60332-1-2, RoHS RoHS 3 (2015/863) | ||
Fire Behaviour Flame Retardant | ||
Series 50995 | ||
Size of Strands 1mm | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- SE
Related links
- NEMIQ 50995 Series Grey 2.5 mm² Hook Up Wire 1 mm core strands Polyvinyl Chloride, 50995-5-100
- NEMIQ 50995 Series Yellow 1 x 1 mm 100 m
- NEMIQ 50995 Series Red 1 x 1 mm 100 m
- NEMIQ 50995 Series Black 1 x 1 mm 19 m 50995-19-100
- NEMIQ 50995 Series Red 2.5 mm² Hook Up Wire 1 mm core strands Polyvinyl Chloride, 50995-7-100
- NEMIQ 50995 Series Red 1 x 1 mm 100 m 50995-16-100
- NEMIQ 50995 Series Blue 1 x 1 mm 100 m 50995-11-100
- NEMIQ 50995 Series Green 1 x 1 mm 100 m
