Kabeltronik 0.56 mm² Hookup & Equipment Wire, 7 AWG, Modified Polyphenylene Ether, 098200709

Image representative of range

Subtotal (1 reel of 250 metres)*

€165.47

(exc. VAT)

€203.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€165.47€0.662

*price indicative

RS Stock No.:
534-172
Mfr. Part No.:
098200709
Manufacturer:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Cross Sectional Area

0.56mm²

Product Type

Hookup & Equipment Wire

American Wire Gauge

7AWG

Outside Diameter

1.65mm

Voltage

1V

Maximum Operating Temperature

105°C

Conductor Material

Copper

Minimum Operating Temperature

-40°C

Standards/Approvals

CE

Jacket Material

Modified Polyphenylene Ether

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy