Kabeltronik 0.14 mm² Hookup & Equipment Wire, 7 AWG, Modified Polyphenylene Ether, 099260704

Image representative of range

Subtotal (1 reel of 250 metres)*

€95.94

(exc. VAT)

€118.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€95.94€0.384

*price indicative

RS Stock No.:
534-175
Mfr. Part No.:
099260704
Manufacturer:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Product Type

Hookup & Equipment Wire

Cross Sectional Area

0.14mm²

American Wire Gauge

7AWG

Outside Diameter

950μm

Voltage

300V

Maximum Operating Temperature

105°C

Conductor Material

Copper

Jacket Material

Modified Polyphenylene Ether

Standards/Approvals

CE

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy