AXINDUS H07V-K Series White Hook Up Wire, 100 m, PVC, VK15BL

Subtotal (1 reel of 100 metres)*

€50.33

(exc. VAT)

€61.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€50.33€0.503

*price indicative

RS Stock No.:
642-643
Mfr. Part No.:
VK15BL
Manufacturer:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Product Type

Hook Up Wire

Jacket Colour

White

Cable Length

100m

Maximum Operating Temperature

70°C

Conductor Material

Copper

Jacket Material

PVC

Cable Type

Flexible

Standards/Approvals

CPR Level Eca EN50575, EN 50525-2-31, RoHS, IEC 60332-1, IEC 60227-3

Series

H07V-K

COO (Country of Origin):
IT
The CAE Groupe H07V-K Harmonised flexible wiring cables are used for electrical cabinet equipment and internal wiring of equipment. They are available in common standard colours.

RoHS compliant

Flame retardant

Conductor class according to IEC 60228 class 5

Stranded bare copper conductor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy