TE Connectivity 44A Series 0.089 mm2 Wire, 28 AWG, Cross Linked Polyvinylidene Fluoride, E860373001
- RS Stock No.:
- 686-651
- Mfr. Part No.:
- E860373001
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 reel of 15000 units)*
€4,619.38
(exc. VAT)
€5,681.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €4,619.38 | €0.308 |
*price indicative
- RS Stock No.:
- 686-651
- Mfr. Part No.:
- E860373001
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Cross Sectional Area | 0.089 mm2 | |
| Product Type | Wire | |
| American Wire Gauge | 28AWG | |
| Voltage | 600V | |
| Outside Diameter | 640μm | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Copper | |
| Sub Type | Wire | |
| Jacket Material | Cross Linked Polyvinylidene Fluoride | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Operating Temperature | -65°C | |
| Series | 44A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Cross Sectional Area 0.089 mm2 | ||
Product Type Wire | ||
American Wire Gauge 28AWG | ||
Voltage 600V | ||
Outside Diameter 640μm | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Copper | ||
Sub Type Wire | ||
Jacket Material Cross Linked Polyvinylidene Fluoride | ||
Standards/Approvals RoHS Compliant | ||
Minimum Operating Temperature -65°C | ||
Series 44A | ||
- COO (Country of Origin):
- GB
The TE Connectivity Hook-up wire features radiation-cross-linked, modified fluoropolymer insulation, providing excellent electrical performance and durability. It has a tin copper conductor, rated for 150°C and 600 volts, ensuring reliable operation in high-temperature and high-voltage applications.
RoHS compliant
Lightweight
Related links
- TE Connectivity 44A Series White 0.08 mm² Hook Up Wire 7/36 AWG 100 m
- Huber+Suhner RADOX 155 Series Grey 1.5 mm² Hook Up Wire 100 m RADOX 155 1.5 MM2 GREY
- Huber+Suhner RADOX 155 Series White 1 mm² Hook Up Wire 100 m RADOX 155 1.0 MM2 WHITE
- Huber+Suhner RADOX 155 Series Green 1 mm² Hook Up Wire 100 m RADOX 155 1.0 MM2 GREEN
- Huber+Suhner RADOX 155 Series Black 1 mm² Hook Up Wire 100 m RADOX 155 1.0 MM2 BLACK
- Huber+Suhner RADOX 155 Series Blue 1.5 mm² Hook Up Wire 100 m RADOX 155 1.5 MM2 BLUE
- Huber+Suhner RADOX 155 Series Black 16 mm² Hook Up Wire 100 m RADOX 155 16 MM2 BLACK
- TE Connectivity 44A Series Yellow 0.2 mm² Hook Up Wire 19/36 AWG 100 m
