RS Better World
RS PRO Blue Tri-Rated Cable, 50 m, PVC
- RS Stock No.:
- 782-200
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 reel of 50 metres)*
€25.57
(exc. VAT)
€31.45
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €25.57 | €0.511 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 782-200
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tri-Rated Cable | |
| Jacket Colour | Blue | |
| Cable Length | 50m | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Annealed Copper | |
| Jacket Material | PVC | |
| Standards/Approvals | BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tri-Rated Cable | ||
Jacket Colour Blue | ||
Cable Length 50m | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Annealed Copper | ||
Jacket Material PVC | ||
Standards/Approvals BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
- COO (Country of Origin):
- GB
RS PRO 50 m Tri-Rated Cable, Annealed Copper
This RS PRO Tri-Rated Cable is designed for high-performance electrical applications, offering a reliable solution for wiring in control panels and switchgear. With a length of 50 metres, it is suitable for extensive installations, providing excellent conductivity and durability.
Features and Benefits
Annealed Copper Conductor: Ensures high conductivity and flexibility.
Polyvinyl Chloride Jacket: Provides insulation and protection against environmental factors.
16/0.2mm Core Strands: Offers flexibility and ease of installation.
Maximum Operating Temperature of 105 °C: Suitable for high-temperature environments.
Blue Jacket Colour: Easy identification and colour coding in installations.
Compliance with Multiple Standards: Meets BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 for assured quality and safety.
Polyvinyl Chloride Jacket: Provides insulation and protection against environmental factors.
16/0.2mm Core Strands: Offers flexibility and ease of installation.
Maximum Operating Temperature of 105 °C: Suitable for high-temperature environments.
Blue Jacket Colour: Easy identification and colour coding in installations.
Compliance with Multiple Standards: Meets BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 for assured quality and safety.
Applications
Control panels
Switchgear
Electrical cabinets
Industrial machinery
Switchgear
Electrical cabinets
Industrial machinery
Additional Information
This cable is compliant with international safety standards, ensuring it meets rigorous quality and performance criteria for industrial applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Blue Tri-Rated Cable Polyvinyl Chloride
- RS PRO Blue Tri-Rated Cable Polyvinyl Chloride
- RS PRO Blue Tri-Rated Cable 32 x 0.2 mm 100 m Polyvinyl Chloride
- RS PRO Green 50 m, Polyvinyl Chloride
- RS PRO Black Tri-Rated Cable Polyvinyl Chloride
- RS PRO White Tri-Rated Cable Polyvinyl Chloride
- RS PRO Red Tri-Rated Cable Polyvinyl Chloride
- RS PRO Yellow Tri-Rated Cable Polyvinyl Chloride
