RS Better World
RS PRO Yellow Tri-Rated Cable, 50 m, PVC
- RS Stock No.:
- 782-322
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 reel of 50 metres)*
€59.58
(exc. VAT)
€73.28
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €59.58 | €1.192 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 782-322
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tri-Rated Cable | |
| Jacket Colour | Yellow | |
| Cable Length | 50m | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Annealed Copper | |
| Standards/Approvals | BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 | |
| Jacket Material | PVC | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tri-Rated Cable | ||
Jacket Colour Yellow | ||
Cable Length 50m | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Annealed Copper | ||
Standards/Approvals BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 | ||
Jacket Material PVC | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- GB
RS PRO 50 m Tri-Rated Cable, Annealed Copper
This RS PRO Tri-Rated Cable is designed for high-performance electrical applications, offering excellent conductivity and durability. With a 50-meter length, it is Ideal for wiring in control panels and switchgear, providing reliable performance in demanding environments.
Features and Benefits
Annealed Copper Conductor: Ensures optimal electrical conductivity and flexibility.
Polyvinyl Chloride Jacket: Provides robust protection against environmental factors and mechanical stress.
High Temperature Resistance: Operates efficiently up to 105 °C, suitable for high-temperature applications.
Yellow Jacket Colour: Enhances visibility and identification in complex wiring systems.
Compliance with Multiple Standards: Meets BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 for assured quality and safety.
Polyvinyl Chloride Jacket: Provides robust protection against environmental factors and mechanical stress.
High Temperature Resistance: Operates efficiently up to 105 °C, suitable for high-temperature applications.
Yellow Jacket Colour: Enhances visibility and identification in complex wiring systems.
Compliance with Multiple Standards: Meets BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 for assured quality and safety.
Applications
Control panels
Switchgear
Industrial machinery
Electrical cabinets
Switchgear
Industrial machinery
Electrical cabinets
Additional Information
Core Strands: 30/0.25mm for enhanced flexibility and strength.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Yellow Tri-Rated Cable Polyvinyl Chloride
- RS PRO Green 50 m, Polyvinyl Chloride
- RS PRO Black Tri-Rated Cable Polyvinyl Chloride
- RS PRO White Tri-Rated Cable Polyvinyl Chloride
- RS PRO Red Tri-Rated Cable Polyvinyl Chloride
- RS PRO Blue Tri-Rated Cable Polyvinyl Chloride
- RS PRO Brown Tri-Rated Cable Polyvinyl Chloride
- RS PRO Purple Tri-Rated Cable Polyvinyl Chloride
