RS Better World

RS PRO Green, Yellow Tri-Rated Cable, 50 m, Polyvinyl Chloride

Image representative of range

Subtotal (1 reel of 50 metres)*

€45.50

(exc. VAT)

€55.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€45.50€0.91

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
782-224
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tri-Rated Cable

Jacket Colour

Green, Yellow

Cable Length

50m

Maximum Operating Temperature

105°C

Conductor Material

Annealed Copper

Jacket Material

Polyvinyl Chloride

Standards/Approvals

BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1

Better World Claim

Low Carbon Manufacture

Better World Product

Yes

COO (Country of Origin):
GB

RS PRO 50 m Tri-Rated Cable, Annealed Copper


The RS PRO Tri-Rated Cable is designed for use in electrical cabinets and switch control panels. This cable is Ideal for applications requiring high temperature resistance and flexibility. With a conductor MADE from annealed copper, it ensures excellent conductivity and durability.

Features and Benefits


Annealed Copper Conductor: Provides excellent electrical conductivity and durability.
Polyvinyl Chloride Jacket: Offers protection and flexibility in various environments.
High Temperature Resistance: Operates effectively up to 105 °C.
Dual Colour Jacket: Available in green and yellow for easy identification.
Complies with Multiple Standards: Meets BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 for assured quality and safety.

Applications


Electrical cabinets
Switch control panels
Industrial machinery

Additional Information


Core Strands: 32/0.2mm for flexibility and strength
Cable Length: 50 m suitable for extensive installations
Standards Compliance: Ensures safety and reliability in various applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy