RS PRO Red Tri-Rated Cable, 100 m, Polyvinyl Chloride
- RS Stock No.:
- 782-275
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 reel of 100 metres)*
€308.68
(exc. VAT)
€379.68
(inc. VAT)
- 10 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €308.68 | €3.087 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 782-275
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tri-Rated Cable | |
| Jacket Colour | Red | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Annealed Copper | |
| Standards/Approvals | BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 | |
| Jacket Material | Polyvinyl Chloride | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tri-Rated Cable | ||
Jacket Colour Red | ||
Cable Length 100m | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Annealed Copper | ||
Standards/Approvals BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 | ||
Jacket Material Polyvinyl Chloride | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
- COO (Country of Origin):
- GB
RS PRO 100 m Tri-Rated Cable, Annealed Copper
Features and Benefits
Polyvinyl Chloride Jacket: Provides robust insulation and protection against environmental factors.
High Temperature Resistance: Operates effectively at temperatures up to 105 °C.
Applications
Switchgear
Internal wiring of electrical equipment
Additional Information
Why RS PRO?
Related links
- RS PRO Red Tri-Rated Cable Polyvinyl Chloride
- RS PRO Black Tri-Rated Cable Polyvinyl Chloride
- RS PRO Brown Tri-Rated Cable Polyvinyl Chloride
- RS PRO Pink Tri-Rated Cable Polyvinyl Chloride
- RS PRO Green Tri-Rated Cable Polyvinyl Chloride
- RS PRO White Tri-Rated Cable Polyvinyl Chloride
- RS PRO Yellow Tri-Rated Cable Polyvinyl Chloride
- RS PRO Orange Tri-Rated Cable Polyvinyl Chloride
