RS Better World

RS PRO Pink Tri-Rated Cable, 100 m, Polyvinyl Chloride

Image representative of range

Subtotal (1 reel of 100 metres)*

€65.50

(exc. VAT)

€80.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€65.50€0.655

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
782-299
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tri-Rated Cable

Jacket Colour

Pink

Cable Length

100m

Maximum Operating Temperature

105°C

Conductor Material

Annealed Copper

Jacket Material

Polyvinyl Chloride

Standards/Approvals

BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1

Better World Claim

Low Carbon Manufacture

Better World Product

Yes

COO (Country of Origin):
GB

RS PRO 100 m Tri-Rated Cable, Annealed Copper


The RS PRO Tri-Rated Cable is designed for high-performance electrical applications requiring reliable and efficient power transmission. With a length of 100 metres, this cable is Ideal for use in control panels, switchgear, and other industrial environments. Its annealed copper conductor ensures excellent conductivity, while the polyvinyl chloride jacket provides durability and protection.

Features and Benefits


Annealed Copper Conductor: Offers superior conductivity and flexibility.
Polyvinyl Chloride Jacket: Provides robust protection against environmental factors.
High Temperature Resistance: Operates effectively up to 105 °C.
Tri-Rated Compliance: Meets BS EN 60332-1-2, BS6231 Type CK, and other international standards.
Vibrant Pink Colour: Enhances visibility and identification in complex installations.

Applications


Control Panels
Switchgear
Industrial Machinery
Electrical Cabinets

Additional Information


Complies with UL 1015 and UL 758 standards.
Certified to CSA and C22.2 standards.
VW-1 flame test approved for safety.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy