Huber+Suhner RADOX 125 Series Grey 0.5 mm² Hook Up Wire, 20 AWG, Polyolefin, RXL 125 0.5MM2 GY
- RS Stock No.:
- 837-743
- Mfr. Part No.:
- RXL 125 0.5MM2 GY
- Manufacturer:
- Huber+Suhner
Image representative of range
Subtotal (1 reel of 100 metres)*
€144.90
(exc. VAT)
€178.23
(inc. VAT)
Temporarily out of stock
- 46 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €144.90 | €1.449 |
*price indicative
- RS Stock No.:
- 837-743
- Mfr. Part No.:
- RXL 125 0.5MM2 GY
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.5mm² | |
| Jacket Colour | Grey | |
| American Wire Gauge | 20AWG | |
| Outside Diameter | 2mm | |
| Voltage | 500V ac | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | No | |
| Sub Type | Single Conductor Wire | |
| Cable Type | Connecting leads | |
| Jacket Material | Polyolefin | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Fire Retardant, Halogen Free | |
| Series | RADOX 125 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.5mm² | ||
Jacket Colour Grey | ||
American Wire Gauge 20AWG | ||
Outside Diameter 2mm | ||
Voltage 500V ac | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals No | ||
Sub Type Single Conductor Wire | ||
Cable Type Connecting leads | ||
Jacket Material Polyolefin | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Fire Retardant, Halogen Free | ||
Series RADOX 125 | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- CH
The Huber & Suhner single core cable with Electron beam cross linked insulation. For protected and fixed installation inside electrical equipment, especially suitable for the connection of motor windings, switchboards, magnets and transformers.
Excellent high temperature
Low temperature
Ozone
Weathering and abrasion resistance
Small amount of smoke
Halogen free
Flame retardant
Soldering iron resistant
Easy to strip and process
Flexible
Related links
- Huber+Suhner RADOX 125 Series Grey 0.5 mm² Hook Up Wire 1 RXL 125 0.5MM2 GY
- Huber+Suhner RADOX 125 Series Blue 0.5 mm² Connector Lead Polyolefin, RXL 125 0.5MM2 BU
- Huber+Suhner RADOX 125 Series Violet 0.5 mm² Connector Lead Polyolefin, RXL 125 0.5MM2 VT
- Huber+Suhner RADOX 125 Series Red 0.5 mm² Connector Lead Polyolefin, RXL 125 0.5MM2 RD
- Huber+Suhner RADOX 125 Series White 0.5 mm² Connector Lead Polyolefin, RXL 125 0.5MM2 WH
- Huber+Suhner RADOX 125 Series Black 0.5 mm² Connector Lead Polyolefin, RXL 125 0.5MM2 BK
- Huber+Suhner RADOX 125 Series Yellow 0.5 mm² Connector Lead Polyolefin, RXL 125 0.5MM2 YE
- Huber+Suhner RADOX 125 Series Green 0.5 mm² Connector Lead Polyolefin, RXL 125 0.5MM2 GN
