Huber+Suhner RADOX 125 Series Grey 0.5 mm² Hook Up Wire, 20 AWG, 1, Polyolefin, RXL 125 0.5MM2 GY
- RS Stock No.:
- 283-3398
- Mfr. Part No.:
- RXL 125 0.5MM2 GY
- Manufacturer:
- Huber+Suhner
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-3398
- Mfr. Part No.:
- RXL 125 0.5MM2 GY
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Series | RADOX 125 | |
| Jacket Colour | Grey | |
| Cross Sectional Area | 0.5 mm² | |
| Product Type | Hook Up Wire | |
| American Wire Gauge | 20 AWG | |
| Core Strands | 1 | |
| Jacket Material | Polyolefin | |
| Cable Type | Connecting leads | |
| Conductor Material | Tin Plated Copper | |
| Maximum Operating Temperature | 90 °C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Series RADOX 125 | ||
Jacket Colour Grey | ||
Cross Sectional Area 0.5 mm² | ||
Product Type Hook Up Wire | ||
American Wire Gauge 20 AWG | ||
Core Strands 1 | ||
Jacket Material Polyolefin | ||
Cable Type Connecting leads | ||
Conductor Material Tin Plated Copper | ||
Maximum Operating Temperature 90 °C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Huber & Suhner single core cable with Electron beam cross linked insulation. For protected and fixed installation inside electrical equipment, especially suitable for the connection of motor windings, switchboards, magnets and transformers.
Excellent high temperature
Low temperature
Ozone
Weathering and abrasion resistance
Small amount of smoke
Halogen free
Flame retardant
Soldering iron resistant
Easy to strip and process
Flexible
Related links
- Huber+Suhner RADOX 125 Series Grey 0.5 mm² Hook Up Wire Polyolefin, RXL 125 0.5MM2 GY
- Huber+Suhner RADOX 125 Series Blue 0.5 mm² Connector Lead Polyolefin, RXL 125 0.5MM2 BU
- Huber+Suhner RADOX 125 Series Violet 0.5 mm² Connector Lead Polyolefin, RXL 125 0.5MM2 VT
- Huber+Suhner RADOX 125 Series White 0.5 mm² Connector Lead Polyolefin, RXL 125 0.5MM2 WH
- Huber+Suhner RADOX 125 Series Black 0.5 mm² Connector Lead Polyolefin, RXL 125 0.5MM2 BK
- Huber+Suhner RADOX 125 Series Yellow 0.5 mm² Connector Lead Polyolefin, RXL 125 0.5MM2 YE
- Huber+Suhner RADOX 125 Series Green 0.5 mm² Connector Lead Polyolefin, RXL 125 0.5MM2 GN
- Huber+Suhner RADOX 125 Series Red 0.5 mm² Connector Lead Polyolefin, RXL 125 0.5MM2 RD
