Huber+Suhner RADOX 125 Series Green, Yellow 1.5 mm² Connector Lead, 16 AWG, Polyolefin, RXL 125 1.5MM2 GNYE
- RS Stock No.:
- 837-764
- Mfr. Part No.:
- RXL 125 1.5MM2 GNYE
- Manufacturer:
- Huber+Suhner
Image representative of range
Subtotal (1 reel of 100 metres)*
€212.94
(exc. VAT)
€261.92
(inc. VAT)
In Stock
- Plus 43 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €212.94 | €2.129 |
*price indicative
- RS Stock No.:
- 837-764
- Mfr. Part No.:
- RXL 125 1.5MM2 GNYE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Cross Sectional Area | 1.5mm² | |
| Product Type | Connector Lead | |
| Jacket Colour | Green, Yellow | |
| American Wire Gauge | 16AWG | |
| Voltage | 600V ac | |
| Outside Diameter | 2.85mm | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Single Core | |
| Standards/Approvals | IEC/EN 60228 | |
| Sub Type | Single Conductor Wire | |
| Jacket Material | Polyolefin | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Fire Retardant, Halogen Free | |
| Series | RADOX 125 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Cross Sectional Area 1.5mm² | ||
Product Type Connector Lead | ||
Jacket Colour Green, Yellow | ||
American Wire Gauge 16AWG | ||
Voltage 600V ac | ||
Outside Diameter 2.85mm | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Cable Type Single Core | ||
Standards/Approvals IEC/EN 60228 | ||
Sub Type Single Conductor Wire | ||
Jacket Material Polyolefin | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Fire Retardant, Halogen Free | ||
Series RADOX 125 | ||
- COO (Country of Origin):
- CH
The Huber+Suhner Premium single core hook up wire built for extreme industrial conditions. It delivers dependable power and signal transmission where standard cables fail.
Halogen free flame retardant insulation protects personnel
Resists soldering iron heat and rough abrasion
Flexible design ensures easy stripping and processing
Related links
- Huber+Suhner RADOX 125 Series White 1.5 mm² Connector Lead Polyolefin, RXL 125 1.5MM2 WH
- Huber+Suhner RADOX 125 Series Blue 1.5 mm² Connector Lead Polyolefin, RXL 125 1.5MM2 BU
- Huber+Suhner RADOX 125 Series Orange 1.5 mm² Connector Lead Polyolefin, RXL 125 1.5MM2 OG
- Huber+Suhner RADOX 125 Series Brown 1.5 mm² Connector Lead Polyolefin, RXL 125 1.5MM2 BN
- Huber+Suhner RADOX 125 Series Violet 1.5 mm² Connector Lead Polyolefin, RXL 125 1.5MM2 VT
- Huber+Suhner RADOX 125 Series Black 1.5 mm² Connector Lead Polyolefin, RXL 125 1.5MM2 BK
- Huber+Suhner RADOX 125 Series Grey 1.5 mm² Connector Lead Polyolefin, RXL 125 1.5MM2 GY
- Huber+Suhner RADOX 125 Series Red 1.5 mm² Connector Lead Polyolefin, RXL 125 1.5MM2 RD
